SMD - Switch ICs
893 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SO-16 | 2 x 1:4 | 240 Ohms | 2 V to 10 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298844118 | |||
Mfr: BD8LB600FS-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 8ch Low-side Switch 3-5.5V; SSOP-A24 | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SSOP-24 | 800 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD8LB600FS-C | |||
0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-14 | 60 Ohms | 2.3 V to 3.6 V | - 40 C | + 125 C | Reel | 935289335118 | ||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | SSOP-16 | 60 Ohms | 2.3 V to 3.6 V | - 40 C | + 125 C | Reel | 935289336118 | ||||||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | DHVQFN-16 | 2 x 1:4 | 270 Ohms | 5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298846115 | |||
Mfr: BV1LK140FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-J8 | 320 mOhms | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | VSSOP-16 | 40 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
Mfr: TCK302G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-9 | 73 mOhms | 2.3 V to 28 V | - 40 C | + 85 C | Reel | |||||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 2 x 1:4 | 2.5 kOhms | 15 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298522118 | |||
Mfr: BV1HC045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | SMD/SMT | HTSOP-J8 | 100 mOhms | 6 V to 28 V | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1HAL45EFJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | HTSOP-8 | 60 mOhms | 8 V to 32 V | - 40 C | + 85 C | Reel | BV1HAL45EFJ | ||||
0In Stock | Analog Switch ICs | SMD/SMT | XSON-8 | 2 x SPST | 70 Ohms | - 40 C | + 125 C | Reel | 935293604115 | ||||||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 1:4 | 270 Ohms | 5 V | - 40 C | + 125 C | Reel | 935290849118 | ||||
Mfr: BD8LD650EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSSOP-20 | 800 mOhms | 4 V to 5.5 V | - 40 C | + 150 C | Reel | BD8LD650EFV-C | ||||
Mfr: BM2LD040FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 54 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
0In Stock | Multiplexer Switch ICs | Multiplexer Switches | SMD/SMT | TSSOP-24 | 41 Ohms | 1.08 V to 3.6 V | - 40 C | + 125 C | Reel | 935691964118 935690000000 | |||||
Mfr: BM2LG080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 200 mOhms | 1.5 V to 3 V | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1HB008EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 22 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1HJC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJC45EFJ-C | ||||
Mfr: BV1HB020EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 44 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1LB140FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | SOP-J8 | 320 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1LC105FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switches | SMD/SMT | SOP-8 | 130 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1LC105FJ-C | |||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 1:4 | 270 Ohms | 5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298848118 | |||
Mfr: SIP32434ADN-T1E4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | eFuses | SMD/SMT | DFN-10 | 2.8 V to 23 V | - 40 C | + 150 C | Reel | ||||||
Mfr: TC74HC4066AF-ELF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 7ns 2.0 to 12V | 0In Stock | Analog Switch ICs | SMD/SMT | SOP-14 | 4 x SPST | 80 Ohms | - 40 C | + 85 C | Reel |