Switch ICs
2,584 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD82028FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | TSSOP-8 | 90 mOhms | 4.5 V to 5.5 V | - 40 C | + 85 C | Reel | BD82028FVJ | ||||
Mfr: TCK111G,LF(S TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 8 MOhm 3A Analog PC Load Switch | 0In Stock | Power Switch ICs - Power Distribution | Reel | ||||||||||||
Mfr: NPS4069GVH TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS4069GV/SOT753/SO5 | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | TSOP-5 | 140 mOhms | 2.2 V to 5.5 V | - 40 C | + 125 C | Reel | 935691290125 | ||||
Mfr: DG418BDY-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPST 20/25V | 0In Stock | Analog Switch ICs | SMD/SMT | SOIC-8 | 1 x SPST | 25 Ohms | - 40 C | + 85 C | Tube | ||||||
0In Stock | Switch ICs - Various | Line Card Access Switches | SMD/SMT | SOIC-16 | 100 Ohms | 5 V | - 40 C | + 110 C | Tube | ||||||
Mfr: BM2LD040FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 54 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: NMUX1309ABQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1309ABQ-Q100/SOT403/TSSOP1 | 0In Stock | Multiplexer Switch ICs | Multiplexer Switches | SMD/SMT | DHVQFN-16 | - 40 C | + 125 C | Reel | 935692337115 935690000000 | ||||||
Mfr: 74LVC2G53GS,115 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC2G53GS/SOT1203/X2SON8 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | XSON-8 | + 125 C | Reel | 935292379115 | |||||||
Mfr: BV1LD250EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 325 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BV1HJC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJC45EFJ-C | ||||
Mfr: NMUX1309BQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1309BQ-Q100/SOT763/DHVQFN1 | 0In Stock | Multiplexer Switch ICs | Multiplexers | Reel | 935691416115 | ||||||||||
Mfr: BV1HB180EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 360 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: 74HC4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 | 0In Stock | Analog Switch ICs | SMD/SMT | DHXQFN-14 | 4 x SPST | 142 Ohms | - 40 C | + 125 C | Reel | 935692212147 | |||||
Mfr: BM2LG080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 200 mOhms | 1.5 V to 3 V | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | SSOP-5 | 27 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
Mfr: BD8LD650EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSSOP-20 | 800 mOhms | 4 V to 5.5 V | - 40 C | + 150 C | Reel | BD8LD650EFV-C | ||||
Mfr: BV1LB025EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch: The BV1LB025EFJ-C is an automotive 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 32.5 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LB025EFJ-C | ||||
Mfr: 74HCT4053D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4053D-Q100/SOT109/SO16 | 0In Stock | Multiplexer Switch ICs | SOIC-16 | AEC-Q100 | Reel | 935298855118 | |||||||||
Mfr: 74LVC1G66GN,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GN/SOT1115/X2SON6 | 0In Stock | Analog Switch ICs | SMD/SMT | XSON-6 | 1 x SPST | 15 Ohms | - 40 C | + 125 C | Reel | 935291791132 | |||||
Mfr: TC7MBL3125CFT(EL) TTI: Not Assigned Toshiba Availability: 0In StockDigital Bus Switch ICs General-purpose bus switch | 0In Stock | Digital Bus Switch ICs | SMD/SMT | VSSOP-20 | 27 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | CSON-8 | 16 Ohms | 1.65 V to 5 V, 2.3 V to 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: DG409LEDQ-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs Dual 4-Ch Diffrntial Multiplexer 3-16V | 0In Stock | Multiplexer Switch ICs | Multiplexers | SMD/SMT | TSSOP-16 | 2 x 4:1 | 92 Ohms | 3 V to 16 V | - 40 C | + 85 C | Tube | ||||
Mfr: NCA9548APW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NCA9548APW-Q100/SOT355/TSSOP24 | 0In Stock | Multiplexer Switch ICs | Reel | 935691792118 935690000000 | |||||||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | UF-6 | 16 Ohms | 1.65 V to 5 V, 2.3 V to 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: BD2227G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2227G |