LQ050xx - Littelfuse - Power Switch ICs - Power Distribution
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQ05041QCS6 TTI: LQ05041QCS6 Littelfuse Availability: 0In StockPower Switch ICs - Power Distribution 5V, 4A Load switch with Slew Rate Ctrl | 0In Stock | Ultra Low Consumption Load Switch | 1 Output | 4 A | 21 mOhms | 250 us | 400 ns | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WLCSP-6 | LQ050xx | Reel | ||||
Mfr: LQ05022QCS4 TTI: LQ05022QCS4 Littelfuse Availability: 0In StockPower Switch ICs - Power Distribution 5V, 2A Load switch with Slew Rate Ctrl | 0In Stock | Ultra Low Consumption Load Switch | 1 Output | 2 A | 120 mOhms | 210 us | 380 ns | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WLCSP-4 | LQ050xx | Reel | ||||
Mfr: LQ05021QCS4 TTI: LQ05021QCS4 Littelfuse Availability: 0In StockPower Switch ICs - Power Distribution 5V, 2A Load switch with Slew Rate Ctrl | 0In Stock | Ultra Low Consumption Load Switch | 1 Output | 2 A | 56 mOhms | 275 us | 380 ns | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WLCSP-4 | LQ050xx | Reel | ||||
Mfr: LQ05021RCS4 TTI: LQ05021RCS4 Littelfuse Availability: 0In StockPower Switch ICs - Power Distribution 5V, 2A Load switch with Reverse Blocking | 0In Stock | Ultra Low Consumption Load Switch | 1 Output | 2 A | 52 mOhms | 430 us | 17 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WLCSP-4 | LQ050xx | Reel | ||||
Mfr: LQ05041RCS6 TTI: LQ05041RCS6 Littelfuse Availability: 0In StockPower Switch ICs - Power Distribution 5V, 4A Load switch with Reverse Blocking | 0In Stock | Ultra Low Consumption Load Switch | 1 Output | 4 A | 21 mOhms | 450 us | 20 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WLCSP-6 | LQ050xx | Reel |