SMD - USB Switch ICs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2730DN-T1-GE4 TTI: DG2730DN-T1-GE4 Vishay / Siliconix Availability: 0In StockUSB Switch ICs DPDT 2 PORT SWITCH FOR USB 2.0 | 0In Stock | USB 2.0 Switches | 1 x DPDT | 8 Ohms | 30 ns | 25 ns | 3 V | - 40 C | + 85 C | SMD/SMT | QFN-10 | Reel | DG2730DN-GE4 | |||
Mfr: BD11670GWL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockUSB Switch ICs DPDT USB Switch IC 3-5.5V WLCSP | 0In Stock | USB 2.0 Switches | 2 x DPDT | 5 Ohms | 3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | UCSP50L1C-12 | Reel | BD11670GWL | |||||
Mfr: TC7USB40FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockUSB Switch ICs Dual SPDT USB Switch 200mW 5pF 3.5Ohm | 0In Stock | USB Switches | 2 x SPDT | 14 Ohms | 20 ns | 24 ns | 2.3 V to 4.3 V | - 40 C | + 85 C | SMD/SMT | TSSOP-14 | Reel | ||||
Mfr: BD11600NUX-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockUSB Switch ICs Analog Switch Sgl DPDT | 0In Stock | USB Switch ICs | 2 x DPDT | 3.5 Ohms | 2.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | VSON-10 | Reel | BD11600NUX | |||||
0In Stock | USB 2.0, MHL, Audio Switches | 2 x SP3T | 10 Ohms | 10 ms | 5 us | 5 V | - 30 C | + 85 C | SMD/SMT | UCSP-75 | Reel | BD91411GW |