ROHM Semiconductor - USB Switch ICs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD11600NUX-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockUSB Switch ICs Analog Switch Sgl DPDT | 0In Stock | USB Switch ICs | 2 x DPDT | 3.5 Ohms | 2.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | VSON-10 | Reel | BD11600NUX | |||||
Mfr: BD11670GWL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Switch ICs DPDT USB Switch IC 3-5.5V WLCSP | Not Available Online | USB 2.0 Switches | 2 x DPDT | 5 Ohms | 3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | UCSP50L1C-12 | Reel | BD11670GWL | |||||
0In Stock | USB 2.0, MHL, Audio Switches | 2 x SP3T | 10 Ohms | 10 ms | 5 us | 5 V | - 30 C | + 85 C | SMD/SMT | UCSP-75 | Reel | BD91411GW | ||||
0In Stock | USB Switch ICs | 24 mOhms | 3 V to 28 V | - 40 C | + 125 C | SMD/SMT | UCSP-16 | Reel | ||||||||
Mfr: BH6260MWX-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Switch ICs | Not Available Online | USB 2.0 Switches | 2 x SPST | 13 Ohms | 200 ns | 200 ns | 1.8 V, 3.3 V | - 40 C | + 85 C | SMD/SMT | USON-16 | Reel | BH6260MWX |