Si1865DDL - Power Switch ICs - Power Distribution
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI1865DDL-T1-GE3 TTI: SI1865DDL-T1-GE3 Vishay Semiconductors Availability: 27,000In StockPower Switch ICs - Power Distribution 12V 1.1A .357watt | 27,000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-BE3 SI1865DL-T1-GE3 | ||||||
Mfr: SI1865DDL-T1-BE3 TTI: SI1865DDL-T1-BE3 Vishay / Siliconix Availability: 51,000In StockPower Switch ICs - Power Distribution 1.1A 12V POWER SWITCH IC LEVEL | 51,000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-GE3 |