SIP32419 - Power Switch ICs - Power Distribution
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIP32419DN-T1-GE4 TTI: SIP32419DN-T1-GE4 Vishay / Siliconix Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 0In Stock | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SIP32419 | Reel |