NPS4053 - Power Switch ICs - Power Distribution
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPS4053GVH TTI: NPS4053GVH Nexperia Availability: 0In StockPower Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055 | 0In Stock | Precision | 1 Output | 2 A | 110 mA to 2.5 A | 140 mOhms | 3 ms | 3 ms | 2.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOP-6 | NPS4053 | Reel | 935691286125 |