BD2233G - Power Switch ICs - Power Distribution
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD2233G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | High Side Switch | 1 Output | 500 mA | 145 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2233G | Reel | BD2233G |