129 - Power Switch ICs - Power Distribution
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD2244G-MGTR TTI: BD2244G-MGTR ROHM Semiconductor Availability: 0In Stock249,000 On Order Expected 12-Aug-27 Power Switch ICs - Power Distribution POWER SWITCH IC | 0In Stock249,000 On Order Expected 12-Aug-27 | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 130 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | 129 | AEC-Q100 | Reel | BD2244G-M | ||
Mfr: BD2245G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 130 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | 129 | AEC-Q100 | Reel | BD2245G-M |