SMD - Power Switch ICs - Power Distribution
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI1865DDL-T1-GE3 TTI: SI1865DDL-T1-GE3 Vishay Semiconductors Availability: 36,000In StockPower Switch ICs - Power Distribution 12V 1.1A .357watt | 36,000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-BE3 SI1865DL-T1-GE3 | ||||||
Mfr: SI3865DDV-T1-GE3 TTI: SI3865DDV-T1-GE3 Vishay Semiconductors Availability: 27,000In StockPower Switch ICs - Power Distribution 12V 2.8A .83W | 27,000In Stock | Load Switch | 1 Output | 2.8 A | 165 mOhms | 1.5 V to 12 V | - 55 C | + 150 C | SMD/SMT | TSOP-6 | SI3865DDV | Reel | |||||||
Mfr: SIP32431DNP3-T1GE4 TTI: SIP32431DNP3-T1GE4 Vishay Semiconductors Availability: 3,000In Stock54,000 On Order Expected 23-Jun-26 Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 3,000In Stock54,000 On Order Expected 23-Jun-26 | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP3243x | Reel | SIP32431DNP3GE4 | ||||
Mfr: SIP32429DN-T1-GE4 TTI: SIP32429DN-T1-GE4 Vishay / Siliconix Availability: 2,500In Stock2,500 On Order Expected 08-Jun-26 Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 2,500In Stock2,500 On Order Expected 08-Jun-26 | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SiP32429 | Reel | ||||
Mfr: SIP32408DNP-T1-GE4 TTI: SIP32408DNP-T1-GE4 Vishay / Siliconix Availability: 57,000In StockPower Switch ICs - Power Distribution 3A Slew Rate | 57,000In Stock | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32408DNP-GE4 | |||||
Mfr: SIP32430DN-T1-GE4 TTI: SIP32430DN-T1-GE4 Vishay Semiconductors Availability: 5,000In StockPower Switch ICs - Power Distribution 1A Slew Rate Cntrled w/rev blkng switch | 5,000In Stock | Load Switch | 1 Output | 3.2 A | 1 A | 120 mOhms | 6.7 ms | 8 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | Reel | |||||
Mfr: SIP32409DNP-T1-GE4 TTI: SIP32409DNP-T1-GE4 Vishay / Siliconix Availability: 6,000In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 6,000In Stock | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | ||||||
Mfr: BD2204GUL-E2 TTI: BD2204GUL-E2 ROHM Semiconductor Availability: 6,000In StockPower Switch ICs - Power Distribution POWER SWITCH/DRIVER IC | 6,000In Stock | High Side Switch | 1 Output | 1 A | 200 mOhms | 300 us | 1 us | 1.2 V to 4.5 V | - 40 C | + 85 C | SMD/SMT | VCSP50L1-6 | BD2204GUL | Reel | BD2204GUL | ||||
Mfr: SIP32102DB-T1-GE1 TTI: SIP32102DB-T1-GE1 Vishay Semiconductors Availability: 3,000In StockPower Switch ICs - Power Distribution RECOMMENDED ALT SIP3 | 3,000In Stock | Load Switch | 1 Output | 7 A | 13 mOhms | 800 us | 120 us | 2.3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-12 | Reel | ||||||
Mfr: SIP32401ADNP-T1GE4 TTI: SIP32401ADNP-T1GE4 Vishay Semiconductors Availability: 153,000In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 153,000In Stock | Load Switch | 1 Output | 2.4 A | 72 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP324x1 | Reel | SIP32401ADNPGE4 | ||||
Mfr: BV1HB045EFJ-CE2 TTI: BV1HB045EFJ-CE2 ROHM Semiconductor Availability: 2,500In StockPower Switch ICs - Power Distribution 21A POWER SWITCH DRIVER IC | 2,500In Stock | High Side Switch | 4 Output | 21 A | 60 mOhms | 140 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1HB045EFJ-C | |||||
Mfr: BV1HJ180EFJ-CE2 TTI: BV1HJ180EFJ-CE2 ROHM Semiconductor Availability: 2,500In StockPower Switch ICs - Power Distribution 2A POWER SWITCH DRIVER IC | 2,500In Stock | High Side Switch | 1 Output | 2 A | 240 mOhms | 120 us | 120 us | 4 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BV1HJ180EFJ-C | ||||
Mfr: NPS4053GVH TTI: NPS4053GVH Nexperia Availability: 34In StockPower Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055 | 34In Stock | Precision | 1 Output | 2 A | 110 mA to 2.5 A | 140 mOhms | 3 ms | 3 ms | 2.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOP-6 | NPS4053 | Reel | 935691286125 | |||
Mfr: SI1865DDL-T1-BE3 TTI: SI1865DDL-T1-BE3 Vishay / Siliconix Availability: 51,000In StockPower Switch ICs - Power Distribution 1.1A 12V POWER SWITCH IC LEVEL | 51,000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-GE3 | ||||||
Mfr: SIP32411DNP-T1-GE4 TTI: SIP32411DNP-T1-GE4 Vishay Semiconductors Availability: 3,000In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate | 3,000In Stock | Load Switch | 1 Output | 2 A | 76 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP324x1 | Reel | |||||
Mfr: SIP32411DR-T1-GE3 TTI: SIP32411DR-T1-GE3 Vishay Semiconductors Availability: 12,000In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 12,000In Stock | Load Switch | 1 Output | 2 A | 120 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP324x1 | Reel | SIP32411DR-GE3 | ||||
Mfr: SI3865DDV-T1-GE3 TTI: SI3865DDV-T1-GE3. Vishay / Siliconix Availability: 5,600In StockCut Tape Power Switch ICs - Power Distribution 2.8A CNAD SWTCH W/LEVEL-SHIFT | 5,600In Stock | Load Switch | 1 Output | 2.8 A | 165 mOhms | 1.5 V to 12 V | - 55 C | + 150 C | SMD/SMT | TSOP-6 | SI3865DDV | Cut Tape | |||||||
Mfr: SIP32431DR3-T1GE3 TTI: SIP32431DR3-T1GE3 Vishay Semiconductors Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 0In Stock | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP3243x | Reel | SIP32431DR3GE3 | ||||
Mfr: SIP32510DT-T1-GE3 TTI: SIP32510DT-T1-GE3 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.1V to 5.5V Slew Rt 3A Cntrld Load Swtch | 0In Stock | Load Switch | 1 Output | 3 A | 53 mOhms | 400 us | 1 us | 1.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOT-23-6 | Reel | ||||||
Mfr: SIP32402ADNP-T1GE4 TTI: SIP32402ADNP-T1GE4 Vishay / Siliconix Availability: 0In Stock18,000 On Order Expected 21-Sep-26 Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 0In Stock18,000 On Order Expected 21-Sep-26 | Load Switch | 1 Output | 2.4 A | 72 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32402ADNPGE4 | |||||
Mfr: SIP32508DT-T1-GE3 TTI: SIP32508DT-T1-GE3 Vishay / Siliconix Availability: 0In Stock6,000 On Order Expected 08-Jul-26 Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 0In Stock6,000 On Order Expected 08-Jul-26 | Load Switch | 1 Output | 3 A | 54 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSOT-23-6 | Reel | ||||||
Mfr: BD2244G-MGTR TTI: BD2244G-MGTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution POWER SWITCH IC | 0In Stock | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 130 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | 129 | AEC-Q100 | Reel | BD2244G-M | ||
Mfr: TCK126BG,LF TTI: TCK126BG,LF Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G | 0In Stock | 1 Output | 1 A | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | |||||||||
Mfr: TCK106AG,LF TTI: TCK106AG,LF Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | Load Switch | 1 Output | 1 A | 55 mOhms | 305 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: TCK108AG,LF TTI: TCK108AG,LF Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | Load Switch | 1 Output | 1 A | 55 mOhms | 305 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel |