Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCK22971G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 185 mOhms | 3 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: TCK323G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH IC | 0In Stock | Load Switch | 1 Output | 2 A | 170 mOhms | 500 ns | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK323 | Reel | ||||||
Mfr: BD2206G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 35V Voltage Resistance Regulator | Not Available Online | Load Switch | 1 Output | 500 mA | 1.35 A | 200 mOhms | 10 ms | 200 us | 2.7 V to 3.6 V | - 25 C | + 85 C | SMD/SMT | SSOP-5 | Reel | BD2206G-LB | ||||
Mfr: BD82029FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Small Pkg High Side Sw IC | 0In Stock | High Side Switch | 3 Output | 600 mA | 90 mOhms | 20 ms | 20 us | 4.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82029FVJ | Reel | BD82029FVJ | ||||
Mfr: TCK301G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Load Switch | 1 Output | 3 A | 140 mOhms | 2 us | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK301G | Reel | ||||||
Mfr: BD1LB500EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 3.5-5.5V; HTSOP-J8 | 0In Stock | Low Side Switch | 1 Output | 800 mA | 1.5 A | 450 mOhms | 40 us | 40 us | 3.5 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BD1LB500EFJ-C | |||
Mfr: BD2202G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Load Switch | 1 Output | 200 mA | 600 mA | 200 mOhms | 10 ms | 200 us | 2.7 V to 3.6 V | - 25 C | + 85 C | SMD/SMT | SSOP-5 | Reel | BD2202G-LB | ||||
Mfr: BD2206G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution PWR MNGMNT SWITCH IC | 0In Stock | Load Switch | 1 Output | 500 mA | 1.35 A | 200 mOhms | 10 ms | 200 us | 2.7 V to 3.6 V | - 25 C | + 85 C | SMD/SMT | SSOP-5 | BD2206G | Reel | BD2206G | |||
Mfr: BD2066FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2ch High Side Sw IC | 0In Stock | High Side Switch | 2 Output | 1.5 A to 3 A | 125 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SOP-8 | BD2066FJ | Reel | BD2066FJ | ||||
Mfr: TCK206G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Load Switch | 1 Output | 2 A | 18.4 mOhms | 75 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | ||||||
Mfr: BD82038FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 3 Output | 600 mA | 90 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82038FVJ | |||||
Mfr: BD82042FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 3 Output | 1.25 A | 98 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82042FVJ | |||||
Mfr: SIPQ32434BDN-T1E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP | 0In Stock | eFuse With Accurate Current Limit | 1 Output | 6 A | 48 mOhms | 220 us | 3 V to 23 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIPQ32434 | Reel | ||||||
Mfr: BV1HB012EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 35 mOhms | 150 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-J8 | AEC-Q100 | Reel | ||||||
Mfr: BV1LK280FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. | 0In Stock | Low Side Switch | 4 Output | 2.7 A | 640 mOhms | 40 us | 24 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | AEC-Q100 | Reel | |||||
Mfr: SIP32440ADN-T1E4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, latch-off on fault | 0In Stock | 1 Output | 41 mOhms | 3 V to 27 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIP32440 | ||||||||||
Mfr: TCK22891G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V | Not Available Online | High Side | 1 Output | - 150 mA | 400 mA | 85 mOhms | 40 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: BD2245G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 130 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | 129 | AEC-Q100 | Reel | BD2245G-M | ||
Mfr: TCK111G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 3A ANALOG IC LOAD | 0In Stock | Load Switch | 1 Output | 3 A | 15 mOhms | 200 us | 4 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BD8LB65AEFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 8 Output | 800 mOhms | 200 us | 200 us | 4 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-20 | Reel | BD8LB65AEFV-C | ||||||
Mfr: NPS1000UPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution The factory is currently not accepting orders for this product. | 0In Stock | Load Switch | 1 Output | 1.5 A | 4.5 A | 12.6 mOhms | 500 mV to 1 V | - 40 C | + 105 C | SMD/SMT | WLCSP-8 | Reel | 935691901336 | ||||||
Mfr: BD1HC500FVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch | 0In Stock | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | MSOP-8 | AEC-Q100 | Reel | BD1HC500FVM-C | |||
Mfr: BD2220G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Power Switch Hi Side | 0In Stock | High Side Switch | 1 Output | 350 mA | 210 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2220G | Reel | BD2220G | ||||
Mfr: BV2HC045EFU-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm | 0In Stock | High Side Switch | 8 Output | 21 A | 60 mOhms | 175 us | 125 us | 6 V to 19 V | - 40 C | + 150 C | SMD/SMT | HSSOP-16 | AEC-Q100 | Reel | BV2HC045EFU-C | ||||
Mfr: TCK22923G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 25 mOhms | 750 us | 10 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel |