Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIP32434ADN-T1E4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | eFuse With Programmable Current Limit | 1 Output | 6 A | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32434 | Reel | ||||||||
0In Stock | eFuse With Programmable Current Limit | 1 Output | 6 A | 41 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32434 | Reel | |||||||
Mfr: BD1HCU50EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BD1HCU50EFJ-C | ||||
Mfr: NPS3005GPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS3005GP/SOT8067/HWSON8 | 0In Stock | 2 Output | 6 A | 19 mOhms | 500 mV to 5.5 V | - 40 C | + 105 C | SMD/SMT | HWSON-8 | Reel | 935691540147 935690000000 | ||||||||
Mfr: TCK22951G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 0.74A 1.4V to 5.5V | 0In Stock | High Side | 1 Output | - 150 mA | 740 mA | 85 mOhms | 40 us | 10 us | 1.4 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK22946G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V | Not Available Online | High Side | 1 Output | - 150 mA | 400 mA | 85 mOhms | 40 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: BD1HD500EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. | 0In Stock | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BD1HD500EFJ-C | |||
Mfr: BV1LB085FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 1ch Low-side swtch 42V; 17.5A; SOP-J8 | Not Available Online | Low Side Switch | 4 Output | 13 A | 17.5 A | 120 mOhms | 100 us | 100 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BV1LB085FJ-C | |||
Mfr: TCK2065G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1.11A 1.4V to 5.5V | 0In Stock | High Side | 1 Output | - 150 mA | 1.11 A | 85 mOhms | 40 us | 10 us | 1.4 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: BV1HL045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 4 Output | 2.5 A | 60 mOhms | 120 us | 120 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1HL045EFJ-C | |||||
Mfr: BV1HLC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 4 Output | 2.5 A | 60 mOhms | 120 us | 120 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1HLC45EFJ-C | |||||
Mfr: BV1HC045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 3 Output | 21 A | 100 mOhms | 125 us | 175 us | 6 V to 28 V | - 55 C | + 150 C | SMD/SMT | HTSOP-J8 | AEC-Q100 | Reel | |||||
Mfr: TCK303G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch IC | Not Available Online | Load Switch | 1 Output | 3 A | 140 mOhms | 2 us | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK303 | Reel | ||||||
Mfr: NPS3005AGPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | 1 Output | 500 mV to 5.5 V | - 40 C | + 125 C | SMD/SMT | NPS3005 | Reel | 935691542147 | ||||||||||
Mfr: BV1HB090EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 180 mOhms | 100 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-J8 | AEC-Q100 | Reel | ||||||
Mfr: SIPQ32433BDN-T1E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP | 0In Stock | eFuse With Accurate Current Limit | 1 Output | 3.5 A | 130 mOhms | 190 us | 2.8 V to 22 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIPQ32433 | Reel | ||||||
Mfr: SIP32440BDN-T1E4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, auto retry on fault | 0In Stock | 1 Output | 41 mOhms | 3 V to 27 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIP32440 | ||||||||||
Mfr: BV1HAL45EFJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Load Switch | 2 Output | 26 A | 60 mOhms | 84 ms | 900 us | 8 V to 32 V | - 40 C | + 85 C | SMD/SMT | HTSOP-8 | Reel | BV1HAL45EFJ | |||||
Mfr: TCK127BG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G | 0In Stock | 1 Output | 1 A | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | |||||||||
Mfr: BD82001FVJ-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 1ch High Side Switch IC | Not Available Online | High Side Switch | 3 Output | 1.5 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82001FVJ-LB | |||||
Mfr: BD2268G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 500 mA | 500 mA | 155 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | AEC-Q100 | Reel | BD2268G-M | |||
Mfr: BM2LB150FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2ch Low-side Swtch 42V; 10A; SOP-J8 | 0In Stock | Low Side Switch | 4 Output | 6.5 A | 10 A | 190 mOhms | 80 us | 80 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BM2LB150FJ-C | |||
Mfr: BD2221G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Power Switch Hi Side | 0In Stock | High Side Switch | 1 Output | 350 mA | 210 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2221G | Reel | BD2221G | ||||
Mfr: TCK301G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Load Switch | 1 Output | 3 A | 140 mOhms | 2 us | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK301G | Reel | ||||||
Mfr: BD1LB500EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 3.5-5.5V; HTSOP-J8 | 0In Stock | Low Side Switch | 1 Output | 800 mA | 1.5 A | 450 mOhms | 40 us | 40 us | 3.5 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BD1LB500EFJ-C |