Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD82024FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Hi Side USB Pwr Sw | Not Available Online | High Side Switch | 3 Output | 1.7 A | 115 mOhms | 20 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82024FVJ | Reel | BD82024FVJ | ||||
Mfr: SIPQ32433ADN-T1E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP | 0In Stock | eFuse With Accurate Current Limit | 1 Output | 3.5 A | 130 mOhms | 190 us | 2.8 V to 22 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIPQ32433 | Reel | ||||||
Mfr: NPS4069GVH TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS4069GV/SOT753/SO5 | 0In Stock | Load Switch | 1 Output | 1.5 A | 1.83 A | 140 mOhms | 3 ms | 3 ms | 2.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOP-5 | Reel | 935691290125 | ||||
Mfr: BD2262G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 200 mA | 165 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | AEC-Q100 | Reel | BD2262G-M | ||||
Mfr: TCK207G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Load Switch | 1 Output | 2 A | 18.4 mOhms | 75 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | ||||||
Mfr: NPS3005BGPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS3005BGP/SOT8067/HWSON8 | 0In Stock | 1 Output | 25 mOhms | 500 mV to 5.5 V | - 40 C | + 125 C | SMD/SMT | HWSON-8 | NPS3005 | Reel | 935692826147 | ||||||||
Mfr: BV2HC045EFU-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm | 0In Stock | High Side Switch | 8 Output | 21 A | 60 mOhms | 175 us | 125 us | 6 V to 19 V | - 40 C | + 150 C | SMD/SMT | HSSOP-16 | AEC-Q100 | Reel | BV2HC045EFU-C | ||||
Mfr: TCK22923G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 25 mOhms | 750 us | 10 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BD2068FJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 2ch Crnt Limit H. Side | 0In Stock | High Side Switch | 2 Output | 1.5 A to 3 A | 125 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BD2068FJ-M | ||||
Mfr: BUS1DJC3GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 1ch Load Swtch 1.1-5 UCSP30L1 | Not Available Online | Load Switch | 1 Output | 2 A | 80 mOhms | 190 us | 25 us | 1.1 V to 5 V | - 30 C | + 85 C | SMD/SMT | UCSP30L1-4 | Reel | BUS1DJC3GWZ | |||||
Mfr: TCK22974G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Load Switch | 1 Output | 2 A | 185 mOhms | 2 ms | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BD6538G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | High Side Switch | 1 Output | 500 mA | 350 mA | 200 mOhms | 6 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD6538G | Reel | BD6538G | |||
Mfr: BD82065FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution High Side Switch | 0In Stock | High Side Switch | 3 Output | 2.4 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82065FVJ | Reel | BD82065FVJ | ||||
Mfr: BD82032FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | High Side Switch | 3 Output | 1.25 A | 98 mOhms | 20 ms | 20 us | 4.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82032FVJ | Reel | BD82032FVJ | ||||
Mfr: BD1HDU50EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BD1HDU50EFJ-C | ||||
Mfr: NPS3005GP-Q100Z TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS3005GP-Q100/SOT8067/HWSON8 | 0In Stock | 2 Output | 6 A | 19 mOhms | 500 mV to 5.5 V | - 40 C | + 105 C | SMD/SMT | HWSON-8 | Reel | 935691541147 935690000000 | ||||||||
Mfr: BV1LK140FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. | 0In Stock | Low Side Switch | 4 Output | 10 A | 320 mOhms | 66 us | 50 us | - 40 C | + 150 C | SMD/SMT | SOP-J8 | AEC-Q100 | Reel | ||||||
Mfr: SIP4282ADVP3-T1GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH | 0In Stock | Load Switch | 1 Output | 1.2 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-75-6 | Reel | SIP4282ADVP3GE3 | |||||
Mfr: BV1HD090FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 9 A | 5.5 A | 120 mOhms | 90 us | 60 us | 4.5 V to 36 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BV1HD090FJ-C | |||
Mfr: BD22621G-MTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 200 mA | 165 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 105 C | SMD/SMT | SSOP-5 | AEC-Q100 | Reel | BD22621G-M | ||||
Mfr: BD8LB600FS-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 8ch Low-side Switch 3-5.5V; SSOP-A24 | 0In Stock | Low Side Switch | 8 Output | 1 A | 1.8 A | 800 mOhms | 50 us | 50 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SSOP-24 | AEC-Q100 | Reel | BD8LB600FS-C | |||
Mfr: SIP32434ADN-T1E4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | eFuse With Programmable Current Limit | 1 Output | 6 A | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32434 | Reel | ||||||||
0In Stock | eFuse With Programmable Current Limit | 1 Output | 6 A | 41 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32434 | Reel | |||||||
Mfr: BD1HCU50EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BD1HCU50EFJ-C | ||||
Mfr: SIP4282DVP3-T1GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH | 0In Stock | 480 mOhms | 20 us | 4 us | 1.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-75-6 | Reel | SIP4282DVP3GE3 |