Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD2242G-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 120 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | BD2242G | Reel | BD2242G | |||
Mfr: BD8LZ700EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 8 Output | 500 mA | 1.2 A | 870 mOhms | 50 us | 50 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-24 | AEC-Q100 | Reel | ||||
Mfr: BM2LC105FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 2 Output | 3 A | 6 A | 130 mOhms | 80 us | 100 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BM2LC105FJ-C | |||
Mfr: BV1HACA5EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Load Switch | 1 Output | 330 mOhms | 42 ms | 450 us | - 40 C | +150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | |||||||
Mfr: TCK107AF,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load switch IC w/ low On-resistance | 0In Stock | Load Switch | 1 Output | 1 A | 90 mOhms | 100 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: BD82043FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 3 Output | 1.25 A | 98 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82043FVJ | |||||
Mfr: TPD1044F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side | 1 Output | 600 mOhms | 10 us | 15 us | 1 V to 2.8 V | - 40 C | + 125 C | SMD/SMT | SON-8 | TPD1044F | AEC-Q100 | Reel | |||||
Mfr: BD2069FJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 2.4A 2.7-5.5V 2ch Crnt Limit H. Side | Not Available Online | High Side Switch | 2 Output | 1.5 A to 3 A | 125 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BD2069FJ-M | ||||
0In Stock | True Reverse Current Blocking eFuse | 1 Output | 3.5 A | 100 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32433 | Reel | |||||||
Mfr: BD82021FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Hi Side USB Pwr Sw | Not Available Online | High Side Switch | 3 Output | 1 A | 115 mOhms | 20 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82021FVJ | Reel | BD82021FVJ | ||||
Mfr: BD2240G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | High Side Switch | 1 Output | 850 mA | 155 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2240G | Reel | BD2240G | ||||
Mfr: BD2246G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | High Side Switch | 1 Output | 650 mA | 155 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2246G | Reel | BD2246G | ||||
Mfr: BD2227G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | High Side Switch | 1 Output | 500 mA | 200 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2227G | Reel | BD2227G | ||||
Mfr: BD2201GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Load Switch | 2 Output | 1 A | 180 mOhms | 2.4 ms | 9 us | 2.7 V to 5.5 V | - 25 C | + 85 C | SMD/SMT | VCSP50L1-6 | Reel | BD2201GUL | |||||
Mfr: BV1HJC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 4 Output | 5 A | 60 mOhms | 120 us | 120 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1HJC45EFJ-C | |||||
Mfr: BD8LD650EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 8 Output | 800 mOhms | 200 us | 200 us | 4 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-20 | Reel | BD8LD650EFV-C | ||||||
Mfr: BV1LB025EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch: The BV1LB025EFJ-C is an automotive 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function. | 0In Stock | Low Side Switch | 1 Output | 35 A | 50 A | 32.5 mOhms | 100 us | 120 us | 3.5 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LB025EFJ-C | ||||
Mfr: BV2HM050EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Automotive GEN2 2-Channel High Side Switch | Not Available Online | 2 Channel High Side Switch | 2 Output | 11 A | 65 mOhms | 160 us | 160 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-20 | Reel | BV2HM050EFV-C | |||||
Mfr: BV1HB020EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 44 mOhms | 150 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-J8 | AEC-Q100 | Reel | ||||||
Mfr: BV1LD250EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 1 Output | 1.3 A | 1.9 A | 325 mOhms | 90 us | 130 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | |||||
Mfr: BM2LD040FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 2 Output | 2.5 A | 54 mOhms | 100 us | 130 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | Reel | ||||||
Mfr: BD1HC500EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch | 0In Stock | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BD1HC500EFJ-C | |||
Mfr: BD1HD500FVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. | 0In Stock | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | MSOP-8 | AEC-Q100 | Reel | BD1HD500FVM-C | |||
Mfr: NPS7601UPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS7601UP/SOT8113/WLCSP4 | 0In Stock | 1 Output | 1.5 A | 2.2 A | 1.5 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | WLCSP-4 | Reel | 935692703336 | ||||||||
Mfr: BD82006FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side | 0In Stock | High Side Switch | 3 Output | 2.4 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82006FVJ-M | AEC-Q100 | Reel | BD82006FVJ-M |