Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD1HD500FVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. | 0In Stock | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | MSOP-8 | AEC-Q100 | Reel | BD1HD500FVM-C | |||
Mfr: NPS7601UPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS7601UP/SOT8113/WLCSP4 | 0In Stock | 1 Output | 1.5 A | 2.2 A | 1.5 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | WLCSP-4 | Reel | 935692703336 | ||||||||
Mfr: BD82006FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side | 0In Stock | High Side Switch | 3 Output | 2.4 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82006FVJ-M | AEC-Q100 | Reel | BD82006FVJ-M | |||
Mfr: BD2220G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 35V Voltage Resistance Regulator | 0In Stock | High Side Switch | 1 Output | 350 mA | 210 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | Reel | BD2220G-LB | |||||
Mfr: TPD2017FN,L1F(S TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Switch Arrays | 8 Output | 500 mA | 55 Ohms | 18 us | 15 us | 2.7 V to 5.5 V | - 40 C | + 110 C | SMD/SMT | SSOP-30 | Reel | ||||||
Mfr: BV1HB180EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 360 mOhms | 100 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-J8 | AEC-Q100 | Reel | ||||||
Mfr: BM2LG080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f | 0In Stock | Automotive IPD | 2 Output | 1.7 A | 5.5 A | 200 mOhms | 104 us | 190 us | 1.5 V to 3 V | + 150 C | SMD/SMT | SOP-J8 | AEC-Q100 | Reel | |||||
Mfr: BV1HJ045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 4 Output | 5 A | 60 mOhms | 120 us | 120 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1HJ045EFJ-C | |||||
Mfr: SIP32458DB-T2-GE1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch | 0In Stock | Load Switch | 1 Output | 3 A | 36 mOhms | 500 us | 18 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | SIP3245x | Reel | |||||
Mfr: BD1LB500FVM-CGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 3.5-5.5V; MSOP8 | 0In Stock | Low Side Switch | 1 Output | 800 mA | 1.5 A | 450 mOhms | 40 us | 40 us | 3.5 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | MSOP-8 | AEC-Q100 | Reel | BD1LB500FVM-C | |||
Mfr: TPD2015FN,L1F(S TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution High Side Switch (8-channels) For Motors, Solenoids, Lamp Drives | 0In Stock | High-Side Switch (8-Channel) with MOSFET | 8 Output | 500 mA | 550 mOhms | 15 us | 9 us | 8 V to 40 V | - 40 C | + 110 C | SMD/SMT | SSOP-30 | Reel | ||||||
Mfr: BV1HB008EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 22 mOhms | 150 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-J8 | AEC-Q100 | Reel | ||||||
Mfr: TCK321G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 2.0A 36V 98mohm | 0In Stock | Load Switch | 1 Output | 2 A | 2 A | 170 mOhms | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK321G | Reel | ||||||
Mfr: TCK22912G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Load Switch | 1 Output | 2 A | 141 mOhms | 800 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BV1LB150FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 42V; 10A; SOP-J8 | 0In Stock | Low Side Switch | 4 Output | 6.5 A | 10 A | 190 mOhms | 80 us | 80 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BV1LB150FJ-C | |||
Mfr: BV1LA025EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution AECQ | 0In Stock | Low Side Switch | 1 Output | 9 A | 13 A | 32.5 mOhms | 100 us | 120 us | 3.5 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BV1LA025EFJ-C | |||
Mfr: BM2LD080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 2 Output | 3.8 A | 5.5 A | 105 mOhms | 96 us | 120 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | Reel | |||||
Mfr: BM2LD160FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 2 Output | 1.2 A | 210 mOhms | 90 us | 126 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | Reel | ||||||
Mfr: NPS4001GVH TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS4001GV/SOT753/SO5 | 0In Stock | Load Switch | 1 Output | 2 A | 2.37 A | 140 mOhms | 3 ms | 3 ms | 2.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOP-5 | Reel | 935691292125 | ||||
Mfr: BD82046FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 3 Output | 2.2 A | 105 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82046FVJ | |||||
Mfr: BD82047FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 3 Output | 2.2 A | 105 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82047FVJ | |||||
Mfr: BD82005FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1.5A 2.7-5.5V 1ch Crnt Limit H. Side | 0In Stock | High Side Switch | 3 Output | 1.5 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82005FVJ-M | AEC-Q100 | Reel | BD82005FVJ-M | |||
Mfr: BV1LB045FPJ-CE1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 1 Output | 18 A | 57 mOhms | 120 us | 120 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | TO-252-3 | 164 | AEC-Q100 | Reel | BV1LB045FPJ-C | |||
Mfr: BV1HAC85EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Load Switch | 1 Output | 260 mOhms | 42 ms | 450 us | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | |||||||
Mfr: BV1LB280FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 4 Output | 2.7 A | 640 mOhms | 36 us | 19 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | AEC-Q100 | Reel |