Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD2062FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2ch High Side Sw IC | 0In Stock | High Side Switch | 2 Output | 1.5 A to 3 A | 125 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SOP-8 | BD2062FJ | Reel | BD2062FJ | ||||
Mfr: RYC8710-2M TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Switch ICs - Power Distribution RYC8710-2M | Not Available Online | High Side | RYC8 | Reel | |||||||||||||||
Mfr: TCK22972G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 185 mOhms | 380 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: TCK22973G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 185 mOhms | 750 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BD82004FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Super Fast Recovery Diode | 0In Stock | High Side Switch | 3 Output | 1.5 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82004FVJ-M | AEC-Q100 | Reel | BD82004FVJ-M | |||
Mfr: BD82000FVJ-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 1ch High Side Switch IC | Not Available Online | High Side Switch | 3 Output | 1.5 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82000FVJ-LB | |||||
Mfr: TCK302G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | 1 Output | 3 A | 3 A | 73 mOhms | 500 ns | 3.2 ms | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK302 | Reel | |||||
Mfr: BD2066FJ-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 2ch High Side Switch IC for USB and Mem | Not Available Online | High Side Switch | 2 Output | 1.5 A to 3 A | 125 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BD2066FJ-LB | |||||
Mfr: TCK305G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Load Switch | 1 Output | 3 A | 3 A | 140 mOhms | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK305G | Reel | ||||||
Mfr: BV1LK080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch IC for 12 V24 V automotive applications | 0In Stock | Low Side Switch | 1 Output | 1.4 A | 17.5 A | 104 mOhms | 60 us | 80 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | AEC-Q100 | Reel | ||||
Mfr: TCK112G,LCF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution ANALOG LOAD SWITCH out:1A Vin:1.1V-5.5V | 0In Stock | Reel | |||||||||||||||||
Mfr: SIP43101DLP-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlinePower Switch ICs - Power Distribution Inverting Dual Power Switch | Not Available Online | 2 Output | 200 mA | - 40 C | + 85 C | SMD/SMT | MLP44 | Reel | |||||||||||
Mfr: TCK102G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution 1A Slew Rate Driver 50mOHm 5V 800mW | Not Available Online | Load Switch | 1 Output | 1 A | 180 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||||
Mfr: TCK104G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 0.5A 1.1V Vin to 5.5V Vin | Not Available Online | Load Switch | 1 Output | 800 mA | 800 mA | 171 mOhms | 130 us | 9 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: BD82033FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Hi Side USB Pwr Sw | Not Available Online | High Side Switch | 3 Output | 1.25 A | 98 mOhms | 20 ms | 20 us | 4.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82033FVJ | Reel | BD82033FVJ | ||||
Mfr: BD82000FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | High Side Switch | 3 Output | 1.5 A | 110 mOhms | 20 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82000FVJ | Reel | BD82000FVJ | ||||
Mfr: BD2224G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Super Fast Recovery Diodes | Not Available Online | High Side Switch | 1 Output | 350 mA | 200 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | Reel | BD2224G-LB | |||||
Mfr: BM2LB140FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2ch Low Side Switch IC | 0In Stock | Low Side | 1 Output | 1.4 A | 10 A | 182 mOhms | 66 us | 38 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | Reel | |||||
Mfr: BV1HAC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive : BV1HAC45EFJ-C is a single Nch MOSFET high side load switch applicable to 8.0V to 28.0V input. It has a built-in overcurrent protection, Thermal shutdown protection, | 0In Stock | Reel | |||||||||||||||||
Mfr: TCK22921G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 25 mOhms | 3 us | 10 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BD2265G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | High Side Switch | 1 Output | 500 mA | 165 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | AEC-Q100 | Reel | BD2265G-M | ||||
Mfr: BDS2EJAAGUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2ch Int Pwr Switch Dual N-Ch MOSFET 1A | 0In Stock | Power Switch | 2 Output | 1 A | 90 mOhms | 3 V to 3.6 V | - 40 C | + 100 C | SMD/SMT | VCSP50L1-8 | Reel | BDS2EJAAGUL | |||||||
Mfr: TCK108AG,LF TTI: TCK108AGLF Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 1.1V POWER SWITCH ICS | 0In Stock | Reel | |||||||||||||||||
Mfr: TCK322G,LF TTI: TCK322GLF Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution LOADSWITCH WITH OVL/UVL/BBM | Not Available Online | Reel | |||||||||||||||||
Mfr: TCK112G,LF TTI: TCK112GLF Toshiba Availability: 0In StockPower Switch ICs - Power Distribution WCSP6C IOUT: 1A. VIN: 1.1V-5.5 | 0In Stock | Reel |