Power Switch ICs - Power Distribution
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BV1LF080EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Low Side Switch | 1 Output | 5 A | 7.5 A | 104 mOhms | 155 us | 410 us | 3.5 V to 6.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LF080EFJ-C | ||||
Mfr: BD82040FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 3 Output | 850 mA | 93 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82040FVJ | |||||
Mfr: BM2LD250FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Low Side Switch | 2 Output | 1 A | 325 mOhms | 90 us | 130 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-J8 | Reel | ||||||
Mfr: SIPQ32434ADN-T1E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP | 0In Stock | eFuse With Accurate Current Limit | 1 Output | 6 A | 48 mOhms | 220 us | 3 V to 23 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIPQ32434 | Reel | ||||||
Mfr: BD82044FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 3 Output | 1.6 A | 105 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82044FVJ | |||||
Mfr: BV1HB040EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 90 mOhms | 100 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-J8 | Reel | |||||||
Mfr: BD1HC500HFN-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch | 0In Stock | High Side Switch | 2 Output | 800 mA | 1.45 A | 650 mOhms | 25 us | 25 us | 4 V to 18 V | - 40 C | + 150 C | SMD/SMT | HSON-8 | AEC-Q100 | Reel | BD1HC500HFN-C | |||
Mfr: TCK22913G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Load Switch | 1 Output | 2 A | 141 mOhms | 800 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: BD2247G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Pwr Switch Hi Side 0.35A | Not Available Online | High Side Switch | 1 Output | 650 mA | 155 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2247G | Reel | BD2247G | ||||
Mfr: BD82025FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | High Side Switch | 3 Output | 1.7 A | 115 mOhms | 20 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82025FVJ | Reel | BD82025FVJ | ||||
Mfr: BD82024FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Hi Side USB Pwr Sw | Not Available Online | High Side Switch | 3 Output | 1.7 A | 115 mOhms | 20 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82024FVJ | Reel | BD82024FVJ | ||||
Mfr: SIPQ32433ADN-T1E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP | 0In Stock | eFuse With Accurate Current Limit | 1 Output | 3.5 A | 130 mOhms | 190 us | 2.8 V to 22 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIPQ32433 | Reel | ||||||
Mfr: NPS4069GVH TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS4069GV/SOT753/SO5 | 0In Stock | Load Switch | 1 Output | 1.5 A | 1.83 A | 140 mOhms | 3 ms | 3 ms | 2.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOP-5 | Reel | 935691290125 | ||||
Mfr: BD2262G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | High Side Switch | 1 Output | 200 mA | 165 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | AEC-Q100 | Reel | BD2262G-M | ||||
Mfr: TCK207G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Load Switch | 1 Output | 2 A | 18.4 mOhms | 75 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | ||||||
Mfr: NPS3005BGPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS3005BGP/SOT8067/HWSON8 | 0In Stock | 1 Output | 25 mOhms | 500 mV to 5.5 V | - 40 C | + 125 C | SMD/SMT | HWSON-8 | NPS3005 | Reel | 935692826147 | ||||||||
Mfr: SIP32452DB-T2-GE1 TTI: SIP32452DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1V 55mOhms Load Switch | 0In Stock | High Side | 1 Output | 1.2 A | 65 mOhms | 1 us | 1 us | 900 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | |||||
Mfr: BV1LC300FJ-CE2 TTI: BV1LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Low Side Switch | 4 Output | 1.7 A | 435 mOhms | 40 us | 40 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BV1LC300FJ-C | ||||
Mfr: SIP32460DB-T2-GE1 TTI: SIP32460DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 50mOhm Slew Rate Controlled Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 150 mOhms | 300 us | 2 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32460 | Reel | |||||
Mfr: TCK322G,LF TTI: TCK322G,LF Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch IC 2.0A 36V 98mohm | Not Available Online | Load Switch | 1 Output | 2 A | 2 A | 170 mOhms | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK322G | Reel | ||||||
Mfr: BV2HB090EUV-CE2 TTI: BV2HB090EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 80 m High Side Switch | 0In Stock | High Side Switch | 2 Output | 16 A | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-C16 | AEC-Q100 | Reel | ||||||||
Mfr: SIP32451DB-T2-GE1 TTI: SIP32451DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1V 55mOhms Load Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 65 mOhms | 1 us | 1 us | 900 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | |||||
Mfr: BV2HB020EUV-CE2 TTI: BV2HB020EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 20 m High Side Switch | 0In Stock | High Side Switch | 2 Output | 54 A | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-C16 | AEC-Q100 | Reel | ||||||||
Mfr: BV2HB040EUV-CE2 TTI: BV2HB040EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 40 m High Side Switch | 0In Stock | High Side Switch | 2 Output | 35 A | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-C16 | AEC-Q100 | Reel | ||||||||
Mfr: SIP32467DB-T2-GE1 TTI: SIP32467DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 54mOhm Slew Rate Load Switch | 0In Stock | 1 Output | 1.99 A | 150 mOhms | 300 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32467 | Reel |