Vishay - Power Switch ICs - Power Distribution
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI1865DDL-T1-GE3 TTI: SI1865DDL-T1-GE3 Vishay Semiconductors Availability: 27,000In StockPower Switch ICs - Power Distribution 12V 1.1A .357watt | 27,000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-BE3 SI1865DL-T1-GE3 | ||||||
Mfr: SIP32431DR3-T1GE3 TTI: SIP32431DR3-T1GE3 Vishay Semiconductors Availability: 18,000In Stock33,000 On Order Expected 19-Nov-26 Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 18,000In Stock33,000 On Order Expected 19-Nov-26 | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP3243x | Reel | SIP32431DR3GE3 | ||||
Mfr: SIP32408DNP-T1-GE4 TTI: SIP32408DNP-T1-GE4 Vishay / Siliconix Availability: 54,000In StockPower Switch ICs - Power Distribution 3A Slew Rate | 54,000In Stock | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32408DNP-GE4 | |||||
Mfr: SIP32429DN-T1-GE4 TTI: SIP32429DN-T1-GE4 Vishay / Siliconix Availability: 35,000In StockPower Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 35,000In Stock | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SiP32429 | Reel | ||||
Mfr: SIP32431DNP3-T1GE4 TTI: SIP32431DNP3-T1GE4 Vishay Semiconductors Availability: 132,000In Stock81,000 On Order Expected 09-Feb-27 Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 132,000In Stock81,000 On Order Expected 09-Feb-27 | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP3243x | Reel | SIP32431DNP3GE4 | ||||
Mfr: SIP32402ADNP-T1GE4 TTI: SIP32402ADNP-T1GE4 Vishay / Siliconix Availability: 33,000In Stock36,000 On Order Expected 27-Jan-27 Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 33,000In Stock36,000 On Order Expected 27-Jan-27 | Load Switch | 1 Output | 2.4 A | 72 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32402ADNPGE4 | |||||
Mfr: SIP32430DN-T1-GE4 TTI: SIP32430DN-T1-GE4 Vishay Semiconductors Availability: 2,500In StockPower Switch ICs - Power Distribution 1A Slew Rate Cntrled w/rev blkng switch | 2,500In Stock | Load Switch | 1 Output | 3.2 A | 1 A | 120 mOhms | 6.7 ms | 8 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | Reel | |||||
Mfr: SIP32401ADNP-T1GE4 TTI: SIP32401ADNP-T1GE4 Vishay Semiconductors Availability: 141,000In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 141,000In Stock | Load Switch | 1 Output | 2.4 A | 72 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP324x1 | Reel | SIP32401ADNPGE4 | ||||
Mfr: SIP32102DB-T1-GE1 TTI: SIP32102DB-T1-GE1 Vishay Semiconductors Availability: 3,000In Stock12,000 On Order Expected Power Switch ICs - Power Distribution RECOMMENDED ALT SIP3 | 3,000In Stock12,000 On Order Expected | Load Switch | 1 Output | 7 A | 13 mOhms | 800 us | 120 us | 2.3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-12 | Reel | ||||||
Mfr: SIP32409DNP-T1-GE4 TTI: SIP32409DNP-T1-GE4 Vishay / Siliconix Availability: 3,000In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 3,000In Stock | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | ||||||
Mfr: SIP32411DR-T1-GE3 TTI: SIP32411DR-T1-GE3 Vishay Semiconductors Availability: 9,000In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 9,000In Stock | Load Switch | 1 Output | 2 A | 120 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP324x1 | Reel | SIP32411DR-GE3 | ||||
Mfr: SIP32510DT-T1-GE3 TTI: SIP32510DT-T1-GE3 Vishay / Siliconix Availability: 57,000In StockPower Switch ICs - Power Distribution 1.1V to 5.5V Slew Rt 3A Cntrld Load Swtch | 57,000In Stock | Load Switch | 1 Output | 3 A | 53 mOhms | 400 us | 1 us | 1.2 V to 5.5 V | - 40 C | + 125 C | SMD/SMT | TSOT-23-6 | Reel | ||||||
Mfr: SIP32508DT-T1-GE3 TTI: SIP32508DT-T1-GE3 Vishay / Siliconix Availability: 12,000In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 12,000In Stock | Load Switch | 1 Output | 3 A | 54 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSOT-23-6 | Reel | ||||||
Mfr: SI3865DDV-T1-GE3 TTI: SI3865DDV-T1-GE3. Vishay / Siliconix Availability: 5,600In StockCut Tape Power Switch ICs - Power Distribution 2.8A CNAD SWTCH W/LEVEL-SHIFT | 5,600In Stock | Load Switch | 1 Output | 2.8 A | 165 mOhms | 1.5 V to 12 V | - 55 C | + 150 C | SMD/SMT | TSOP-6 | SI3865DDV | Cut Tape | |||||||
Mfr: SI1865DDL-T1-BE3 TTI: SI1865DDL-T1-BE3 Vishay / Siliconix Availability: 51,000In StockPower Switch ICs - Power Distribution 1.1A 12V POWER SWITCH IC LEVEL | 51,000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-GE3 | ||||||
Mfr: SI3865DDV-T1-GE3 TTI: SI3865DDV-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 12V 2.8A .83W | 0In Stock | Load Switch | 1 Output | 2.8 A | 165 mOhms | 1.5 V to 12 V | - 55 C | + 150 C | SMD/SMT | TSOP-6 | SI3865DDV | Reel | |||||||
Mfr: SIP32411DNP-T1-GE4 TTI: SIP32411DNP-T1-GE4 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate | 0In Stock | Load Switch | 1 Output | 2 A | 76 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP324x1 | Reel | |||||
Mfr: SIP32419DN-T1-GE4 TTI: SIP32419DN-T1-GE4 Vishay / Siliconix Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 0In Stock | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SIP32419 | Reel | ||||
Mfr: SIP32455DB-T2-GE1 TTI: SIP32455DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution Slew Rate Controled Loadswitch | 0In Stock | 1 Output | 1.2 A | 35 mOhms | 1.2 ms | 1 us | 800 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | ||||||
Mfr: SIP32460EVB TTI: SIP32460EVB Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution SIP32460 Eval Board | 0In Stock | Bulk | |||||||||||||||||
Mfr: SIP32501DNP-T1-GE4 TTI: SIP32501DNP-T1-GE4 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 0.9-2.5V Ron 55mohm Typ. | 0In Stock | SMD/SMT | TDFN-4 | Reel | |||||||||||||||
Mfr: SIP32101DB-T1-GE1 TTI: SIP32101DB-T1-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 6.5mOhm@3.3V | 0In Stock | Load Switch | 1 Output | 7 A | 13 mOhms | 800 us | 120 us | 2.3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-12 | SIP32101 | Reel | |||||
Mfr: SIP4282ADNP3-T1GE4 TTI: SIP4282ADNP3-T1GE4 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH | 0In Stock | Load Switch | 1 Output | 1.2 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP4282ADNP3GE4 | |||||
Mfr: SIP32462DB-T2-GE1 TTI: SIP32462DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 150 mOhms | 7.5 us | 2 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32462 | Reel | |||||
Mfr: SIP32103DB-T1-GE1 TTI: SIP32103DB-T1-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution Bi-Drtn 7A High Enbl Cntrl Load Switch | 0In Stock | Load Switch | 1 Output | 7 A | 13 mOhms | 800 us | 120 us | 2.3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-12 | Reel |