ROHM Semiconductor - Power Switch ICs - Power Distribution
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD2204GUL-E2 TTI: BD2204GUL-E2 ROHM Semiconductor Availability: 3,000In StockPower Switch ICs - Power Distribution POWER SWITCH/DRIVER IC | 3,000In Stock | High Side Switch | 1 Output | 1 A | 200 mOhms | 300 us | 1 us | 1.2 V to 4.5 V | - 40 C | + 85 C | SMD/SMT | VCSP50L1-6 | BD2204GUL | Reel | BD2204GUL | ||||
Mfr: BV1HB045EFJ-CE2 TTI: BV1HB045EFJ-CE2 ROHM Semiconductor Availability: 2,500In StockPower Switch ICs - Power Distribution 21A POWER SWITCH DRIVER IC | 2,500In Stock | High Side Switch | 4 Output | 21 A | 60 mOhms | 140 us | 100 us | 6 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1HB045EFJ-C | |||||
Mfr: BV1HJ180EFJ-CE2 TTI: BV1HJ180EFJ-CE2 ROHM Semiconductor Availability: 2,500In StockPower Switch ICs - Power Distribution 2A POWER SWITCH DRIVER IC | 2,500In Stock | High Side Switch | 1 Output | 2 A | 240 mOhms | 120 us | 120 us | 4 V to 28 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | AEC-Q100 | Reel | BV1HJ180EFJ-C | ||||
Mfr: BD2244G-MGTR TTI: BD2244G-MGTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution POWER SWITCH IC | 0In Stock | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 130 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | 129 | AEC-Q100 | Reel | BD2244G-M | ||
Mfr: BD2248G-GTR TTI: BD2248G-GTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | High Side Switch | 1 Output | 200 mA | 155 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2248G | Reel | BD2248G | ||||
Mfr: BD82034FVJ-GE2 TTI: BD82034FVJ-GE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | High Side Switch | 3 Output | 1.6 A | 105 mOhms | 20 ms | 20 us | 4.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | BD82034FVJ | Reel | BD82034FVJ | ||||
Mfr: BD82041FVJ-GE2 TTI: BD82041FVJ-GE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1.5A POWER SWITCH IC N-CH | 0In Stock | High Side Switch | 3 Output | 850 mA | 93 mOhms | 20 ms | 20 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | BD82041FVJ | |||||
Mfr: BV1LB025FPJ-CE1 TTI: BV1LB025FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC | 0In Stock | 1 Output | 7.4 A | 500 nA | 32.5 mOhms | 80 us | 130 us | 5 V | - 40 C | + 150 C | SMD/SMT | TO-252-J3 | Reel | ||||||
Mfr: BV1LE160EFJ-CE2 TTI: BV1LE160EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | Low Side Switch | 1 Output | 5 A | 7 A | 210 mOhms | 90 us | 126 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LE160EFJ-C | ||||
Mfr: BV1LB050FPJ-CE1 TTI: BV1LB050FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution IPD 1CH LOW SIDE SWITCH | 0In Stock | Automotive | 1 Output | 4 A | 22 A | 125 mOhms | 80 us | 110 us | 3 V to 5.5 V | + 150 C | SMD/SMT | TO-252-J3 | AEC-Q100 | Reel | |||||
Mfr: BD4LD650EFV-CE2 TTI: BD4LD650EFV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive 4ch Low Side Switch | 0In Stock | Low Side Switch | 4 Output | 800 mOhms | 200 us | 200 us | 4 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-20 | Reel | BD4LD650EFV-C | ||||||
Mfr: BV1LE250EFJ-CE2 TTI: BV1LE250EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S | 0In Stock | Low Side Switch | 1 Output | 3 A | 4.3 A | 325 mOhms | 90 us | 130 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LE250EFJ-C | ||||
Mfr: BD1LBU50EFJ-CE2 TTI: BD1LBU50EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE PWR/SWITCH/DRIVER | 0In Stock | Low Side Switch | 1 Output | 800 mA | 1.5 A | 450 mOhms | 40 us | 40 us | 3.5 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BD1LBU50EFJ-C | ||||
Mfr: BD2232G-GTR TTI: BD2232G-GTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Small Pkg High Side Sw IC | 0In Stock | High Side Switch | 1 Output | 500 mA | 145 mOhms | 10 ms | 40 us | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | BD2232G | Reel | BD2232G | ||||
Mfr: BV1LC300FJ-CE2 TTI: BV1LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Low Side Switch | 4 Output | 1.7 A | 435 mOhms | 40 us | 40 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BV1LC300FJ-C | ||||
Mfr: BV1LE080EFJ-CE2 TTI: BV1LE080EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | Low Side Switch | 1 Output | 9 A | 13 A | 105 mOhms | 96 us | 120 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LE080EFJ-C | ||||
Mfr: BD2222G-GTR TTI: BD2222G-GTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH ADJ CURRENT SWITCH IC | 0In Stock | High Side Switch | 1 Output | 1.5 A | 200 mA to 1.7 A | 120 mOhms | 10 ms | 40 us | 2.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-6 | Reel | BD2222G | ||||
Mfr: BD4LB650EFV-CE2 TTI: BD4LB650EFV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive 4ch Low Side Switch | 0In Stock | Low Side Switch | 4 Output | 800 mOhms | 200 us | 200 us | 4 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSSOP-20 | Reel | BD4LB650EFV-C | ||||||
Mfr: BV1LE040EFJ-CE2 TTI: BV1LE040EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | Low Side Switch | 1 Output | 17.5 A | 25 A | 52 mOhms | 100 us | 130 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LE040EFJ-C | ||||
Mfr: BM2LC300FJ-CE2 TTI: BM2LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Low Side Switch | 2 Output | 1.7 A | 435 mOhms | 40 us | 40 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BM2LC300FJ-C | ||||
Mfr: BV1HALA5EFJ-E2 TTI: BV1HALA5EFJ-E2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch | 0In Stock | Load Switch | 2 Output | 8.5 A | 200 mOhms | 42 ms | 450 us | 8 V to 32 V | - 40 C | + 85 C | SMD/SMT | HTSOP-8 | Reel | BV1HALA5EFJ | |||||
Mfr: BV1LC300EFJ-CE2 TTI: BV1LC300EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch | 0In Stock | Low Side Switch | 1 Output | 1.7 A | 2.7 A | 435 mOhms | 40 us | 40 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | HTSOP-8 | Reel | BV1LC300EFJ-C | ||||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | Low Side Switch | 2 Output | 9 A | 13 A | 105 mOhms | 96 us | 120 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | Reel | BM2LE080FJ-C | ||||
Mfr: BM2LE250FJ-CE2 TTI: BM2LE250FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | Low Side Switch | 2 Output | 3 A | 4.3 A | 325 mOhms | 90 us | 130 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | SOP-8 | Reel | BM2LE250FJ-C | ||||
Mfr: BV1LB028FPJ-CE1 TTI: BV1LB028FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC | 0In Stock | Low Side | 1 Output | 30 A | 40 A | 35 mOhms | 120 us | 120 us | 3 V to 5.5 V | - 40 C | + 150 C | SMD/SMT | TO-252-J3 | AEC-Q100 | Reel | BV1LB028FPJ-C |