BU4052BC - Multiplexer Switch ICs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Package / Case | Number of Channels | Configuration | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Resistance - Max | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Operating Supply Voltage | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4052BCFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMultiplexer Switch ICs DUAL 4 CH ANALOG MULTIPLEXER | Not Available Online | BU4052BC | Multiplexers/Demultiplexers | SMD/SMT | SSOP-B-16 | 4 Channel | 2 x 4:1 | 3 V | 18 V | 950 Ohms | 550 ns | 550 ns | - 40 C | + 85 C | 3 V to 18 V | Reel | BU4052BCFV | |||||
Mfr: BU4052BCF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMultiplexer Switch ICs DUAL 4 CH ANALOG MULTIPLEXER | Not Available Online | BU4052BC | Multiplexers/Demultiplexers | SMD/SMT | SOP-16 | 4 Channel | 2 x 4:1 | 3 V | 18 V | 950 Ohms | 550 ns | 550 ns | - 40 C | + 85 C | 3 V to 18 V | Reel | BU4052BCF | |||||
Not Available Online | BU4052BC | Multiplexers | Through Hole | DIP-16 | 2 Channel | 3 V | 18 V | 9 V | 950 Ohms | 550 ns | 550 ns | - 40 C | + 85 C | 3 V to 18 V | Bulk |