Multiplexer Switch ICs
541 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Package / Case | Number of Channels | Configuration | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Resistance - Max | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Operating Supply Voltage | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G3157GW,125 TTI: 74LVC1G3157GW 125 Nexperia Availability: 0In StockMultiplexer Switch ICs MULTIPLEXER SWITCH ICS | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-6 | 2 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 23 Ohms | 6.1 ns | 4.3 ns | - 40 C | + 125 C | 1.65 V to 5.5 V | Reel | |||||||
Mfr: 74LVC2G53GN,115 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC2G53GN/SOT1116/X2SON8 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | XSON-8 | 1.65 V | 5.5 V | + 125 C | Reel | 935292246115 | |||||||||||||
Mfr: 74LVC1G53GN,115 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC1G53GN/SOT1116/X2SON8 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | XSON-8 | 1.65 V | 5.5 V | + 125 C | Reel | 935292234115 | |||||||||||||
Mfr: 74HCT4351D,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4351D/SOT163/SO20 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-20 | 8 Channel | 1 x 8:1 | 4.5 V | 5.5 V | 5 V | 180 Ohms | 75 ns | 65 ns | - 40 C | + 125 C | 5 V | Reel | 933774600118 | |||||
Mfr: TC4W53FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMultiplexer Switch ICs x31 2-CH MULTIPLEXER | Not Available Online | TC4W53 | Multiplexers | SMD/SMT | SSOP-8 | 1 Channel | 3 V | 18 V | 950 Ohms | 550 ns | 450 ns | - 40 C | + 85 C | 3 V to 18 V | Reel | |||||||
Not Available Online | DG | Through Hole | PDIP-18 | 0 V | 12 V | 15 V | 15 V | 150 Ohms | 300 ns | 300 ns | - 40 C | + 85 C | Tube | |||||||||
Mfr: HEF4052BT,013 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 2 x 1:4 | 3 V | 15 V | 2.5 kOhms | 260 ns | 205 ns | - 40 C | + 125 C | 15 V | Reel | |||||||
Mfr: NMUX27518PWJ TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518PW/SOT355/TSSOP24 | 0In Stock | Multiplexer Switches | SMD/SMT | TSSOP-24 | 6 Channel | 1.08 V | 3.6 V | 41 Ohms | - 40 C | + 125 C | 1.08 V to 3.6 V | Reel | 935691964118 935690000000 | |||||||||
Mfr: 74HCT4851D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4851D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AEC-Q100 | Reel | 935298465118 | |||||||||||||||||
Mfr: 74HC4852D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4852D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AEC-Q100 | Reel | 935298468118 | |||||||||||||||||
Mfr: TC7SB3157CFU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMultiplexer Switch ICs Single 1-of-2 Mux/ Demux SPDT | Not Available Online | TC7SB3157 | Multiplexers/Demultiplexers | SMD/SMT | SSOP-6 | 1 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 30 Ohms | - 40 C | + 85 C | 1.65 V to 5.5 V | Reel | ||||||||
0In Stock | DG406/7 | Multiplexers | SMD/SMT | SOIC-Wide-28 | 2 Channel | 7.5 V | 36 V | 20 V | 100 Ohms | 125 ns | 94 ns | - 40 C | + 85 C | 12 V | Tube | |||||||
Mfr: NMUX27518BY-Q100HP TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518BY-Q100/SOT8041/HWQFN | 0In Stock | Multiplexer Switches | SMD/SMT | HWQFN-24 | 6 Channel | 1.08 V | 3.6 V | 41 Ohms | - 40 C | + 125 C | 1.08 V to 3.6 V | Reel | 935691967128 935690000000 | |||||||||
Mfr: NMUX27518EPW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP | 0In Stock | Multiplexer Switches | SMD/SMT | TSSOP-24 | 6 Channel | 1.62 V | 3.6 V | 32 Ohms | - 40 C | + 105 C | 1.08 V to 3.6 V | Reel | 935692621118 935690000000 | |||||||||
Mfr: NMUX27518PW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518PW-Q100/SOT355/TSSOP2 | 0In Stock | Multiplexer Switches | SMD/SMT | TSSOP-24 | 6 Channel | 1.08 V | 3.6 V | 41 Ohms | - 40 C | + 125 C | 1.08 V to 3.6 V | Reel | 935691966118 935690000000 | |||||||||
Mfr: DG428DN-E3 TTI: DG428DN-E3 Vishay Semiconductors Availability: Not Available OnlineMultiplexer Switch ICs PLCC-20 MULTIPLXR SW 8CH/LTCH | Not Available Online | DG4xx | Multiplexers | SMD/SMT | PLCC-20 | 8 Channel | 1 x 8:1 | 0 V | 12 V | 15 V | 15 V | 150 Ohms | 300 ns | 300 ns | - 40 C | + 85 C | 12 V | Tube | ||||
Mfr: DG506BEN-T1-GE3 TTI: DG506BEN-T1-GE3 Vishay / Siliconix Availability: Not Available OnlineMultiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX | Not Available Online | DG506B, DG507B | Multiplexers | SMD/SMT | PLCC-28 | 5 V | 20 V | - 40 C | + 125 C | Reel | DG506BEN-GE3 | |||||||||||
0In Stock | DG506B, DG507B | Bulk | ||||||||||||||||||||
Mfr: DG429DN-E3 TTI: DG429DN-E3 Vishay Semiconductors Availability: Not Available OnlineMultiplexer Switch ICs PLCC-20 MULTIPLXR SW 4CH/LTCH | Not Available Online | DG4xx | Multiplexers | SMD/SMT | PLCC-20 | 4 Channel | 2 x 4:1 | 0 V | 12 V | 15 V | 15 V | 150 Ohms | 300 ns | 300 ns | - 40 C | + 85 C | 15 V | Tube | ||||
0In Stock | Multiplexers | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | 5 V to 36 V | Bulk | ||||||||||
Mfr: DG408DY-T1-E3. TTI: DG408DY-T1-E3. Vishay Availability: 0In StockCut Tape Multiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL | 0In Stock | Cut Tape | ||||||||||||||||||||
Mfr: HEF4052BT/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SOIC-Narrow-16 | 8 Channel | 2 x 1:4 | 3 V | 15 V | 2.5 kOhms | 260 ns | 205 ns | - 40 C | + 125 C | 15 V | Reel | |||||||
Not Available Online | TC7W53 | |||||||||||||||||||||
Mfr: DG409LDY-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMultiplexer Switch ICs | Not Available Online | 4 Channel | 2 x 4:1 | |||||||||||||||||||
Not Available Online | TC7W53 |