Multiplexer Switch ICs
541 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Package / Case | Number of Channels | Configuration | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Resistance - Max | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Operating Supply Voltage | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4051BCFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMultiplexer Switch ICs 8 CH ANALOG MULTIPLEXER | Not Available Online | BU4051BC | Multiplexers/Demultiplexers | SMD/SMT | SSOP-B-16 | 8 Channel | 1 x 8:1 | 3 V | 18 V | 950 Ohms | 550 ns | 550 ns | - 40 C | + 85 C | 3 V to 18 V | Reel | BU4051BCFV | |||||
Not Available Online | DG4xx | Multiplexers | Through Hole | PDIP-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Tube | |||||
Mfr: 74VHC4066AFT(TB,BJ TTI: Not Assigned Toshiba Availability: Not Available OnlineMultiplexer Switch ICs | Not Available Online | AEC-Q100 | ||||||||||||||||||||
Mfr: TC4W53FTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMultiplexer Switch ICs x31 2-CH MULTIPLEXER | Not Available Online | TC4W53 | Multiplexers | SMD/SMT | SOP-8 | 1 Channel | 3 V | 18 V | 950 Ohms | 550 ns | 450 ns | - 40 C | + 85 C | 3 V to 18 V | Reel | |||||||
Mfr: 74HC4053DB TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs TRIPLE 2-CHANNEL MUX/DEMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SSOP-16 | 6 Channel | 3 x 2:1 | 2 V | 10 V | 5 V | 160 Ohms | 37 ns | 36 ns | - 40 C | + 125 C | 5 V | 74HC4053DB,112 | ||||||
Not Available Online | DG406B | Multiplexers | SMD/SMT | PLCC-28 | 1 Channel | 7.5 V | 36 V | 20 V | 100 Ohms | 125 ns | 94 ns | - 40 C | + 85 C | 12 V | Tube | |||||||
Mfr: DG538ADN-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMultiplexer Switch ICs RECOMMENDED ALT DG42 | Not Available Online | Multiplexers | SMD/SMT | PLCC-28 | 1 Channel | 10 V | 18 V | 15 V | 90 Ohms | 300 ns | 175 ns | - 40 C | + 85 C | 10 V to 18 V | Reel | |||||||
Not Available Online | DG406/7 | Multiplexers | SMD/SMT | SOIC-Wide-28 | 2 Channel | 7.5 V | 44 V | 20 V | 120 Ohms | 600 ns | 300 ns | - 40 C | + 85 C | 12 V | Tube | |||||||
Not Available Online | DG | Multiplexers | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Tube | |||||
Not Available Online | DG | Multiplexers | Through Hole | PDIP-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Tube | |||||
Mfr: BU4053BCF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMultiplexer Switch ICs TRIPLE 2 CH ANALOG MULTIPLEXER | Not Available Online | BU4053BC | Multiplexers | SMD/SMT | SOP-16 | 2 Channel | 3 x 2:1 | 3 V | 18 V | 950 Ohms | 550 ns | 550 ns | - 40 C | + 85 C | 3 V to 18 V | Reel | BU4053BCF | |||||
Mfr: 74HCT4052D TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs DUAL 4CH MUX/DMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SOIC-Narrow-16 | 8 Channel | 2 x 1:4 | 4.5 V | 5.5 V | 270 Ohms | 105 ns | 75 ns | - 40 C | + 125 C | 5 V | 74HCT4052D,112 | |||||||
Mfr: 74HCT4053PW TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs TRIPLE 2-CHANNEL MUX/DEMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 6 Channel | 3 x 2:1 | 4.5 V | 5.5 V | 5 V | 160 Ohms | 48 ns | 44 ns | - 40 C | + 125 C | 5 V | 74HCT4053PW,112 | ||||||
Mfr: 74LV4051PW TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs 8-CHANNEL MUX/DEMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 1 V | 6 V | 375 Ohms | 43 ns | 44 ns | - 40 C | + 125 C | 3.3 V | 74LV4051PW,112 | |||||||
Mfr: 74LV4052PW TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs DUAL 4-CH MUX/DMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 2 x 1:4 | 1 V | 6 V | 375 Ohms | 56 ns | 38 ns | - 40 C | + 125 C | 3.3 V | Tube | 74LV4052PW,112 | ||||||
Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SOIC-Narrow-16 | 8 Channel | 2 x 1:4 | 2 V | 6 V | 650 Ohms | 39 ns | 78 ns | - 40 C | + 125 C | 2 V to 6 V | 74HC4852D,112 | ||||||||
Mfr: HEF4052BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SOIC-Narrow-16 | 8 Channel | 2 x 1:4 | 5 V | 15 V | 2.5 kOhms | 260 ns | 205 ns | - 40 C | + 125 C | 15 V | Reel | |||||||
Not Available Online | DG406/7 | Multiplexers | Through Hole | PDIP-28 | 2 Channel | 7.5 V | 36 V | 20 V | 100 Ohms | 125 ns | 94 ns | - 40 C | + 85 C | 12 V | Tube | |||||||
Mfr: DG409AK/883P TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMultiplexer Switch ICs Diff. 4 Ch Multiplxr | Not Available Online | Multiplexers | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | 5 V to 36 V | ||||||||||
Mfr: 74LVC2G53GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs 2-channel analog mux/demux | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | XQFN-8 | Reel | 935284455125 | ||||||||||||||||
Mfr: CBT3253DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Tube | ||||||||||||||||||||
Mfr: 74HCT4052DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs DUAL 4-CHANNEL ANALOG MUX/DMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | SSOP-16 | 4 Channel | 2 x 1:4 | 4.5 V | 5.5 V | 5 V | 5 V | 270 Ohms | 105 ns | 75 ns | - 40 C | + 125 C | 5 V | Reel | 935190000118 | ||||
Mfr: 74HC4052PW TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs DUAL 4CH MUX/DMUX | Not Available Online | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 2 x 1:4 | 2 V | 10 V | 5 V | 240 Ohms | 83 ns | 64 ns | - 40 C | + 125 C | 5 V | 74HC4052PW,112 | ||||||
Mfr: 74HC4052BQ-Q100 115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs | Not Available Online | |||||||||||||||||||||
Mfr: 74HCT4053PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMultiplexer Switch ICs | Not Available Online |