Nexperia - Multiplexer Switch ICs
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Package / Case | Number of Channels | Configuration | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Resistance - Max | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Operating Supply Voltage | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC4051D,653 TTI: 74HC4051D,653 Nexperia Availability: 620,000In StockMultiplexer Switch ICs 74HC4051D/SOT109/SO16 | 620,000In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 2 V | 10 V | 5 V | 5 V | 180 Ohms | 59 ns | 49 ns | - 40 C | + 125 C | 5 V | Reel | 933714820653 | ||||
Mfr: 74HC4051D,653 TTI: 74HC4051D 653 Nexperia Availability: 620,000In StockMultiplexer Switch ICs MULTIPLEXER SWITCH ICS | 620,000In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 2 V | 10 V | 5 V | 5 V | 180 Ohms | 59 ns | 49 ns | - 40 C | + 125 C | 5 V | Reel | |||||
Mfr: 74LVC1G3157GW,125 TTI: 74LVC1G3157GW,125 Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC1G3157GW/SOT363/SC-88 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-6 | 2 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 23 Ohms | 6.1 ns | 4.3 ns | - 40 C | + 125 C | 1.65 V to 5.5 V | Reel | 935277231125 | ||||||
Mfr: 74HCT4852PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 4 Channel | 2 x 4:1 | 2 V | 6 V | 210 Ohms | 25 ns | 80 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935298473118 | ||||||
Mfr: NMUX1308BQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1308BQ-Q100/SOT763/DHVQFN1 | 0In Stock | NMUX1308 | Multiplexers | 8 Channel | 1.5 V | 5.5 V | Reel | 935691412115 | ||||||||||||||
Mfr: HEF4051BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs HEF4051BTT/SOT403/TSSOP16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 3 V | 15 V | 2.5 kOhms | 280 ns | 290 ns | - 40 C | + 85 C | 3 V to 15 V | Reel | 935278637118 | ||||||
Mfr: 74HCT4067PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-24 | 16 Channel | 1 x 16:1 | 4.5 V | 5.5 V | 130 Ohms | 42 ns | 38 ns | - 40 C | + 125 C | 5 V | Reel | 935193260118 | ||||||
Mfr: 74LVC1G53DP,125 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC1G53DP/SOT505/TSSOP8 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-8 | 2 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 23 Ohms | 4.8 ns | 4.8 ns | - 40 C | + 125 C | 1.65 V to 5.5 V | Reel | 935279944125 | ||||||
Mfr: NMUX1308ABQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1308ABQ-Q100/SOT403/TSSOP1 | 0In Stock | Multiplexer Switches | SMD/SMT | DHVQFN-16 | 8 Channel | 5.5 V | 1.151 kOhms | - 40 C | + 125 C | Reel | 935692335115 935690000000 | |||||||||||
Mfr: NMUX27518EPWJ TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518EPW/SOT355/TSSOP24 | 0In Stock | Multiplexer Switches | SMD/SMT | TSSOP-24 | 6 Channel | 1.62 V | 3.6 V | 32 Ohms | - 40 C | + 85 C | 1.08 V to 3.6 V | Reel | 935692620118 935690000000 | |||||||||
Mfr: 74LVC2G53DP,125 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC2G53DP/SOT505/TSSOP8 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-8 | 2 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 23 Ohms | 4.8 ns | 4.8 ns | - 40 C | + 125 C | 1.65 V to 5.5 V | Reel | 935280383125 | ||||||
Mfr: 74HC4052PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4052PW/SOT403/TSSOP16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 4 Channel | 2 x 1:4 | 2 V | 10 V | 5 V | 5 V | 240 Ohms | 83 ns | 64 ns | - 40 C | + 125 C | 5 V | Reel | 935187490118 | ||||
Mfr: 74HC4053PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 Channel | 3 x 2:1 | 2 V | 10 V | 5 V | 5 V | 160 Ohms | 37 ns | 36 ns | - 40 C | + 125 C | 5 V | Reel | 935186940118 | ||||
Mfr: 74HCT4053D,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4053D/SOT109/SO16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 2 Channel | 3 x 2:1 | 4.5 V | 5.5 V | 5 V | 5 V | 160 Ohms | 48 ns | 44 ns | - 40 C | + 125 C | 5 V | Reel | 933715320118 | ||||
Mfr: HEF4051BT-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 3 V | 15 V | 2.5 kOhms | 280 ns | 290 ns | - 40 C | + 125 C | AEC-Q100 | 3 V to 15 V | Reel | 935298519118 | |||||
Mfr: NMUX1308APW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1308APW-Q100/SOT403/TSSOP1 | 0In Stock | Multiplexer Switches | SMD/SMT | TSSOP-16 | 8 Channel | 5.5 V | 1.151 kOhms | - 40 C | + 125 C | Reel | 935692336118 935690000000 | |||||||||||
Mfr: 74HC4851PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4851PW/SOT403/TSSOP16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 2 V | 6 V | 195 Ohms | 78 ns | 78 ns | - 40 C | + 125 C | 2 V to 6 V | Reel | 935282084118 | ||||||
Mfr: NMUX1309ABQX TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1309ABQ/SOT403/TSSOP16 | 0In Stock | Multiplexer Switches | SMD/SMT | DHVQFN-16 | 4 Channel | 5.5 V | 1.151 kOhms | - 40 C | + 125 C | Reel | 935692333115 935690000000 | |||||||||||
Mfr: NMUX1308PW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1308PW-Q100/SOT403/TSSOP16 | 0In Stock | NMUX1308 | Multiplexers | 8 Channel | 1.5 V | 5.5 V | Reel | 935691414118 | ||||||||||||||
Mfr: NMUX1309BQX TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1309BQ/SOT763/DHVQFN16 | 0In Stock | NMUX1309 | Multiplexers | 4 Channel | 1.5 V | 5.5 V | Reel | 935691415115 | ||||||||||||||
Mfr: 74CBTLV1G125GW-Q1H TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74CBTLV1G125GW-Q100/SOT353/UMT | 0In Stock | Reel | 935691830125 | |||||||||||||||||||
Mfr: HEF4053BT,653 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs HEF4053BT/SOT109/SO16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 6 Channel | 3 x 2:1 | 3 V | 15 V | 2.5 kOhms | 565 ns | 400 ns | - 40 C | + 125 C | 15 V | Reel | 933372960653 | ||||||
Mfr: 74HC4852BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | DHVQFN-16 | 4 Channel | 2 x 4:1 | 2 V | 6 V | 195 Ohms | 39 ns | 78 ns | - 40 C | + 125 C | 2 V to 6 V | Reel | 935282093115 | ||||||
Mfr: 74HCT4053BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4053BQ/SOT763/DHVQFN16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | DHVQFN-16 | 2 Channel | 3 x 2:1 | 4.5 V | 5.5 V | 5 V | 5 V | 160 Ohms | 48 ns | 44 ns | - 40 C | + 125 C | 5 V | Reel | 935277428115 | ||||
Mfr: HEF4052BT-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs HEF4052BT-Q100/SOT109/SO16 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 2 x 1:4 | 3 V | 15 V | 2.5 kOhms | 260 ns | 205 ns | - 40 C | + 125 C | AEC-Q100 | 15 V | Reel | 935298522118 |