SMD - TC7W66 - Analog Switch ICs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7W66FK,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC | 0In Stock | SMD/SMT | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | ||||||
Mfr: TC7W66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High- Speed Series | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel |