SMD - DGQ2788A - Analog Switch ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DGQ2788AEN-T1-GE4 TTI: DGQ2788AEN-T1-GE4 Vishay Semiconductors Analog Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 150 us | 3 us | - 40 C | + 125 C | DGQ2788A | AEC-Q101 | Reel |