SMD - CPC760 - Analog Switch ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | LQFP-48 | 16 Channel | 16 x SPST | 48 Ohms | 3 V | 5.5 V | +/- 40 V | +/- 160 V | 5 us | 5 us | 0 C | + 70 C | CPC760 | Tube |