Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV4066D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4066D/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Reel | 935088370118 | ||||||
Mfr: TC7W66FK,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC | 0In Stock | SMD/SMT | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | |||||||
Mfr: 74HCT1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT1G66GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935271886125 | ||||||
Mfr: 74LVC1G66GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GZ-Q100/SOT8065/XSON5 | 0In Stock | Reel | 935691682315 | |||||||||||||||||
Mfr: DG442LDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: 74HCT4316D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4316D/SOT109/SO16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Reel | 933757470118 | ||||
Mfr: 74HC4066D,653 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066D/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | Reel | 933714420653 | ||||||
Mfr: 74LVC4066BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC4066BQ/SOT762/DHVQFN14 | 0In Stock | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935273744115 | ||||||
Mfr: DG441LEDQ-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 40 Ohms | 3 V | 16 V | 3 V | 8 V | 80 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: 74HC2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC2G66GT/SOT833/XSON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 23 ns | - 40 C | + 125 C | Reel | 935293604115 | ||||||
Mfr: 74LVC1G66GM,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284306132 | ||||||
Mfr: 74LVC1G384GZYL TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691666315 | |||||||||||||||||
Mfr: 74HC4066PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 2 V | 10 V | 150 ns | 225 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935298456118 | |||||
Mfr: 74AHCT1G66GW,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 74AHCT1G66GW/SOT353/UMT5 | Not Available Online | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 110 Ohms | 4.5 V | 5.5 V | 17 ns | 17 ns | - 40 C | + 125 C | Reel | 935268460125 | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: NMUX1237GWH TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs NMUX1237GW/SOT363/SC-88 | 0In Stock | Reel | 935691711125 | |||||||||||||||||
Mfr: 74HCT4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066PW/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935187510118 | ||||||
Mfr: 74LVC1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935272034125 | ||||||
Mfr: 74AHC1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74AHC1G66GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 110 Ohms | 2 V | 5.5 V | 17 ns | 17 ns | - 40 C | + 125 C | Reel | 935271669125 | ||||||
Mfr: 74LVC1G66GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GW-Q100/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 45 Ohms | 1.65 V | 5.5 V | 15.5 ns | 13 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935299068125 | |||||
Mfr: 74LVC2G66DP,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66DP/SOT505/TSSOP8 | 0In Stock | SMD/SMT | TSSOP-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935274428125 | ||||||
Mfr: TC7S66F,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High-Speed Series | 0In Stock | SMD/SMT | SOT-25-5 | 1 Channel | 1 x SPST | 400 Ohms | 2 V | 12 V | 27 ns | 33 ns | - 40 C | + 85 C | TC7S66 | Reel | ||||||
Mfr: DG9234EDQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: 74LVC1G66GM,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284306115 | ||||||
Mfr: 74HCT4316PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4316PW/SOT403/TSSOP16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Reel | 935188500118 |