SMD - Analog Switch ICs
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG442LEDQ-GE3 TTI: DG442LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 210 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG456EY-T1-E3 TTI: DG456EY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 8.3 Ohms | 0 V | 12 V | +/- 5 V | +/- 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG456EY-E3 | |||
Mfr: DG213DY-E3 TTI: DG213DY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | +/- 3 V | +/- 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9233EDY-GE3 TTI: DG9233EDY-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG412DQ-T1-E3 TTI: DG412DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M Quad SPST CMOS Analog Switch | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | +/- 7 V | +/- 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9233EDY-T1-GE3 TTI: DG9233EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG9421EDV-T1-GE3 TTI: DG9421EDV-T1-GE3 Vishay / Siliconix Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 3.4 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 49 ns | 59 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | ||||
Mfr: DG412LEDY-T1-GE3 TTI: DG412LEDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG442LEDQ-T1-GE3 TTI: DG442LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG442LEDY-T1-GE3 TTI: DG442LEDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG4051EEN-T1-GE4 TTI: DG4051EEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 8-Ch Multiplexer 3-16V | 0In Stock | SMD/SMT | 8 Channel | 8 x SPDT | 97 Ohms | 3 V | 16 V | +/- 8 V | +/- 3 V | 86 ns | 97 ns | - 40 C | + 125 C | DG | Reel | |||||
Mfr: DG413LEDQ-T1-GE3 TTI: DG413LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2034EDQ-T1-GE3 TTI: DG2034EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer | 0In Stock | SMD/SMT | MSOP-10 | 4 Channel | 4 x SPST | 11 Ohms | 1.8 V | 5.5 V | 39 ns | 36 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG636EEQ-T1-GE4 TTI: DG636EEQ-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPDT 0.3pC TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 2 Channel | 2 x SPDT | 129 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 58 ns | 61 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG411HSDN-T1-E4 TTI: DG411HSDN-T1-E4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 22/25V | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | +/- 15 V | +/- 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG411HSDN-E4 | |||
0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 8.3 Ohms | 0 V | 12 V | +/- 5 V | +/- 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG456EQ-E3 | ||||
Mfr: DG213DY-T1-E3 TTI: DG213DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 22/40V | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | +/- 3 V | +/- 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DY-E3 | |||
Mfr: DG470EY-T1-E3 TTI: DG470EY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs High Voltage SPDT w/Enable Pin | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | +/- 4.5 V | +/- 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG470EY-E3 | |||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | +/- 4 V | +/- 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ADW-E3 | ||||
Mfr: DG451EQ-T1-E3 TTI: DG451EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | +/- 5 V | +/- 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EQ-E3 | |||
Mfr: DG452EQ-T1-E3 TTI: DG452EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | +/- 5 V | +/- 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG452EQ-E3 | |||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | +/- 5 V | +/- 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG452EY-E3 | ||||
Mfr: DG470EQ-T1-E3 TTI: DG470EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs High Voltage SPDT w/Enable Pin | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | +/- 4.5 V | +/- 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG470EQ-E3 | |||
Mfr: DG412HSDY-E3 TTI: DG412HSDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP DG412 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | +/- 15 V | +/- 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG412HSDN-T1-E4 TTI: DG412HSDN-T1-E4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad Mono SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | +/- 15 V | +/- 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG412HSDN-E4 |