Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPST | 50 Ohms | 15 V | 15 V | 110 ns | 70 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2513DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPST | Not Available Online | SMD/SMT | QFN-16 | 1 Channel | 1 x SPST | 1.3 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2513DN-E4 | |||||
Mfr: DG9421DV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 3 Ohms | 2.7 V | 12 V | 2.7 V | 6 V | 45 ns | 47 ns | - 40 C | + 85 C | DG | Reel | DG9421DV-E3 | |||
Mfr: DG459DJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Diff 4:1 w/Fault Prt Multiplexer/MUX | Not Available Online | Through Hole | PDIP-16 | 1.5 kOhms | 13 V | 36 V | 22 V | 250 ns | 250 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2727DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 1 Ohms | 1.6 V | 4.3 V | 67 ns | 40 ns | - 40 C | + 85 C | DG | Reel | DG2727DN-E4 | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVC1G66GV-Q100 125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Mfr: DG187AA/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Analog Switch IC | Not Available Online | Through Hole | TO-100-10 | 1 Channel | 1 x SPDT | 30 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG417BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG612DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: 74HCT4066DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | 74HCT4066DB,112 | |||||||
Mfr: DG184AP/883L TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs DG184AP/883 w/Solder | Not Available Online | Through Hole | SBDIP | DG | ||||||||||||||||
Mfr: DG300AAA/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual SPST Anlg Swtch | Not Available Online | Through Hole | TO-100-10 | 2 Channel | 2 x SPST | 50 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG202BAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Angl Swtch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 55 C | + 125 C | DG | |||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | TO-100-10 | 2 Channel | 2 x SPST | 10 Ohms | 15 V | 15 V | 400 ns | 200 ns | - 55 C | + 125 C | DG | ||||||||
Not Available Online | Through Hole | PDIP-16 | 2 Channel | 2 x SPST | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG9232DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel |