Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-100-10 | 2 Channel | 2 x SPST | 50 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 25 C | + 85 C | DG | ||||||||
Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2003DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 2.5 Ohms | 1.8 V | 5.5 V | 28 ns | 22 ns | - 40 C | + 85 C | DG | Reel | DG2003DQ-E3 | |||||
Mfr: 74LV4053DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | Tube | 935174980112 | |||||||
Mfr: DG3001DB-T1-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPST | Not Available Online | SMD/SMT | MICRO FOOT-6 | 1 Channel | 1 x SPST | 700 mOhms | 1.8 V | 5.5 V | 71 ns | 59 ns | - 40 C | + 85 C | DG | Reel | DG3001DB-E1 | |||||
Mfr: DG9262DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9262DY-E3 | |||||
Mfr: DG611DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | DG611DY-E3 | |||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG417LDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG419DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG445BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | |||||
Mfr: DG412LEDJ-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Mono Quad SPST Pd 450mW PDIP-16 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 26 Ohms | 3 V | 16 V | 3 V | 8 V | 16 ns | 9 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG2031DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 750 mOhms | 1.8 V | 5.5 V | 58 ns | 49 ns | - 40 C | + 85 C | DG | Reel | DG2031DQ-T1 | |||||
Mfr: DG2038DS-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2038DS-E3 | |||||
Mfr: TC4S66FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x31 ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 160 Ohms | 3 V | 18 V | 30 ns | 60 ns | - 40 C | + 85 C | TC4S66 | Reel | ||||||
Mfr: BU4066BCF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Switch ICs QUAD ANALOG SWITCH | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | 4 x SPST | 280 Ohms | 3 V | 18 V | 40 ns | 70 ns | - 40 C | + 85 C | BU4066BC | Reel | BU4066BCF | |||||
Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066D,652 | ||||||||
Mfr: 74AHC1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 22 Ohms | 2 V | 5.5 V | 11 ns | 11 ns | - 40 C | + 125 C | 74AHC1G66GV,125 | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | 74HC4316D,652 | ||||||
Mfr: 74LVC1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 74LVC1G66GV,125 | ||||||
Mfr: 74HCT4316D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | 74HCT4316D,112 | |||||
Mfr: DG212BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG21 | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG412HSDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG417DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Mono CMOS SPST | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel |