SMD - Analog Switch ICs
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC4S66F,LF TTI: TC4S66F,LF Toshiba Availability: 0In Stock9,000 On Order Expected 22-Jun-26 Analog Switch ICs L-MOS Standard Series | 0In Stock9,000 On Order Expected 22-Jun-26 | SMD/SMT | SOT-25-5 | 1 Channel | 1 x SPST | 1.2 kOhms | 3 V | 18 V | 30 ns | 60 ns | - 40 C | + 85 C | TC4S66 | Reel | ||||||
Mfr: DG444DY-T1-E3 TTI: DG444DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | +/- 5 V | +/- 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Reel | DG444DY-E3 | |||
Mfr: DG442DY-T1-E3 TTI: DG442DY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SWITCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | +/- 15 V | +/- 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442DY-E3 | |||
0In Stock | SMD/SMT | SOT-23-8 | 1 Channel | 1 x SPDT | 45 Ohms | 7 V | 36 V | +/- 4.5 V | +/- 20 V | 146 ns | 104 ns | - 40 C | + 85 C | DG | Reel | DG449DS-E3 | ||||
Mfr: DG2012EDL-T1-GE3 TTI: DG2012EDL-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 | 0In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 2 Ohms | 1.8 V | 5.5 V | 35 ns | 30 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DGQ2788AEN-T1-GE4 TTI: DGQ2788AEN-T1-GE4 Vishay Semiconductors Analog Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 150 us | 3 us | - 40 C | + 125 C | DGQ2788A | AEC-Q101 | Reel | |||||
Mfr: DG417DY-T1-E3 TTI: DG417DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Single SPST 22/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | +/- 15 V | +/- 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG417DY-E3 | |||
Mfr: DG412DY-T1-E3 TTI: DG412DY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 22/25V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | +/- 15 V | +/- 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG412DY-E3 | |||
Mfr: DG201BDY-T1-E3 TTI: DG201BDY-T1-E3 Vishay / Siliconix Availability: 0In Stock42,500 On Order Expected 03-Dec-26 Analog Switch ICs Quad SPST 22/25V | 0In Stock42,500 On Order Expected 03-Dec-26 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | +/- 4.5 V | +/- 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG201BDY-E3 | |||
Mfr: DG1413EEN-T1-GE4 TTI: DG1413EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST QFN 4x4mm | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | +/- 4.5 V | +/- 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | +/- 4.5 V | +/- 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG411LEDQ-T1-GE3 TTI: DG411LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG213DQ-T1-E3 TTI: DG213DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | +/- 3 V | +/- 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DQ-E3 | |||
Mfr: DG411DQ-T1-E3 TTI: DG411DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M QUAD SPST CMOS ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | +/- 7 V | +/- 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9422EDV-T1-GE3 TTI: DG9422EDV-T1-GE3 Vishay Semiconductors Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 0In Stock | SMD/SMT | 1 Channel | 1 x SPST | 3.2 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 41 ns | 22 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | |||||
Mfr: DG2788ADN-T1-GE4 TTI: DG2788ADN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual DPDT/Quad SPDT 0.37pF Cap 1.8-5.5V | 0In Stock | SMD/SMT | miniQFN-16 | 4 Channel | 2 x DPDT | 500 mOhms | 1.8 V | 5.5 V | 50 us | 1 us | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2002EDL-T1-GE3 TTI: DG2002EDL-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 2:1 Multiplxr 6ohm 1.8-5.5V; SC-70 | 0In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 8 Ohms | 1.8 V | 5.5 V | 37 ns | 22 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2535EDQ-T1-GE3 TTI: DG2535EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG9426EDQ-T1-GE3 TTI: DG9426EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2750DN-T1-E4 TTI: DG2750DN-T1-E4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Low Volt Quad SPDT w/Negative Swing | 0In Stock | SMD/SMT | miniQFN-10 | 2 Channel | 2 x SPDT | 1 Ohms | 1.8 V | 5.5 V | 2.1 us | 130 ns | - 40 C | + 85 C | DG | Reel | DG2750DN-E4 | |||||
Mfr: DG636EEN-T1-GE4 TTI: DG636EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPDT 0.3pC mQFN-6L | 0In Stock | SMD/SMT | QFN-16 | 2 Channel | 2 x SPDT | 129 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 58 ns | 61 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG419LEDY-T1-GE4 TTI: DG419LEDY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 11ohm On-Resistance 3-16V/3-8V; SOIC-8 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 15 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG1411EEN-T1-GE4 TTI: DG1411EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST QFN 4x4mm | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | +/- 4.5 V | +/- 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG212BDY-E3 TTI: DG212BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | +/- 4.5 V | +/- 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG419BDY-T1-E3 TTI: DG419BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | +/- 15 V | +/- 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDY-E3 |