Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2515DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 50 ns | 40 ns | - 40 C | + 85 C | DG | Reel | DG2515DQ-E3 | |||||
Mfr: DG412HSDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG384BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x DPST | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPDT | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG202BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | 2 V | 5.5 V | ||||||||||||||||||
Not Available Online | 2 V | 5.5 V | ||||||||||||||||||
Mfr: 74HCT4066BQ-Q100,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: DG441LDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: BU4S66G2-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Switch ICs SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 280 Ohms | 3 V | 18 V | 25 ns | 65 ns | - 40 C | + 85 C | BU4S66G2 | Reel | BU4S66G2 | |||||
Mfr: 74HCT4066D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERL SWITCH | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | 74HCT4066D,112 | |||||||
Mfr: 74HC4066DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066DB,112 | |||||||
Mfr: 74HCT1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | 74HCT1G66GV,125 | |||||||
Mfr: DG419LDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: 74HCT4016D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 180 Ohms | 4.5 V | 5.5 V | 35 ns | 35 ns | - 40 C | + 125 C | Reel | 74HCT4016D-T | ||||||
Mfr: DG787DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 2.9 Ohms | 1.8 V | 5.5 V | 45 ns | 42 ns | - 40 C | + 85 C | DG | Reel | DG787DQ-E3 | |||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 50 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 60 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 90 Ohms | 15 V | 15 V | 550 ns | 340 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 15 V | 15 V | - 40 C | + 85 C | DG | Tube |