DG - Analog Switch ICs
647 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2535DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 500 mOhms | 2.7 V | 3.3 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | DG2535DQ-T1 | |||||
Mfr: DG2718DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 600 mOhms | 1.65 V | 3.6 V | 57 ns | 45 ns | - 40 C | + 85 C | DG | Reel | DG2718DN-E4 | |||||
Mfr: DG3517DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 1.8-5.5V Dual SPDT | Not Available Online | SMD/SMT | MICRO FOOT-10 | 2 Channel | 2 x SPDT | 3.5 Ohms | 1.8 V | 5.5 V | 51 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG309BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG30 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG9424DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 3 Ohms | 2.7 V | 12 V | 3 V | 6 V | 57 ns | 42 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | |||||
Mfr: DG201BAZ/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Anlg Swtch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 55 C | + 125 C | DG | |||||
Mfr: DG412LDQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Bulk | ||||||
Mfr: DG417LDQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG417LDQ-E3 | |||||
Mfr: DG419LDQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG419LDQ-E3 | |||||
Not Available Online | Through Hole | DIP-16 | 2 Channel | 2 x DPST | 15 Ohms | 15 V | 15 V | 600 ns | 220 ns | - 25 C | + 85 C | DG | ||||||||
Mfr: DG2011DXA-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SC-89-6 | 1 Channel | 1 x SPDT | 2.7 Ohms | 1.8 V | 5.5 V | 75 ns | 59 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2038DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2042DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2301DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG23 | Not Available Online | SMD/SMT | SC-70-5 | 1 Channel | 1 x SPST | 15 Ohms | 4 V | 5.5 V | 3.9 ns | 4 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2521DV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPDT | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 800 mOhms | 1.8 V | 5.5 V | 25 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG2521DV-E3 | |||||
Mfr: DG2735DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 500 mOhms | 1.65 V | 4.3 V | 78 ns | 58 ns | - 40 C | + 85 C | DG | Reel | DG2735DN-E4 | |||||
Mfr: DG2741DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 800 mOhms | 1.5 V | 3.6 V | 30 ns | 28 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2742DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 800 mOhms | 1.5 V | 3.6 V | 30 ns | 28 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2743DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 800 mOhms | 1.5 V | 3.6 V | 30 ns | 28 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG303BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs CMOS Single DPST | Not Available Online | SMD/SMT | SOIC-14 | 2 Channel | 2 x SPDT | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | 0 C | + 70 C | DG | Tube | |||||||
Mfr: DG3157DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG31 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 15 Ohms | 1.65 V | 5.5 V | 2.6 ns | 2.6 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG4599DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG45 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 60 Ohms | 2.25 V | 5.5 V | 30 ns | 25 ns | - 40 C | + 85 C | DG | Reel |