Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7W66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High- Speed Series | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | ||||||
Mfr: 74HCT4066BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066BQ/SOT762/DHVQFN14 | 0In Stock | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935273727115 | ||||||
Mfr: 74LV4053D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4053D/SOT109/SO16 | 0In Stock | SMD/SMT | SOIC-16 | 3 Channel | 3 x SPDT | 435 Ohms | 1 V | 6 V | 97 ns | 73 ns | - 40 C | + 125 C | Reel | 935175860118 | ||||||
Mfr: 74LVC1G384GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5.5 ns | 5 ns | - 40 C | + 125 C | Reel | 935274582125 | ||||||
Mfr: 74LVC2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66DC/SOT765/VSSOP8 | 0In Stock | SMD/SMT | VSSOP-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935274429125 | ||||||
Mfr: 74LVC2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66GT/SOT833/XSON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935280087115 | ||||||
Mfr: 74LVC1G66GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935269058125 | ||||||
Mfr: 74LVC2G66GN,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66GN/SOT1116/X2SON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935292247115 | ||||||
Mfr: TC4066BFELNF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 5ns 3.0 to 18V | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 1.2 kOhms | 3 V | 18 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: DG444BDN-T1-E4 TTI: DG444BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG444BDN-E4 | |||
Mfr: DG411HSDY-T1-E3 TTI: DG411HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 ANALOG SW HI SP DG411 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG411HSDY-E3 | |||||
Mfr: DG413HSDY-T1-E3 TTI: DG413HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP DG413 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG413HSDY-E3 | |||
Mfr: DG441BDN-T1-E4 TTI: DG441BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441BDN-E4 | |||
Mfr: DG9232EDQ-T1-GE3 TTI: DG9232EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG9454EEN-T1-GE4 TTI: DG9454EEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Triple SPDT Switch Multiplexer 3-16V | 0In Stock | SMD/SMT | QFN-16 | 3 Channel | 3 x SPDT | 168 Ohms | 3 V | 16 V | 129 ns | 103 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG613EEY-T1-GE4 TTI: DG613EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG2750DN1-T1-GE4 TTI: DG2750DN1-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPDT 0.45ohm mQFN-10L | 0In Stock | SMD/SMT | UTMQFN-10 | 2 Channel | 2 x SPDT | 1.3 Ohms | 1.6 V | 5.5 V | 2.5 us | 150 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG333ALDW-T1-E3 TTI: DG333ALDW-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Precision Quad SPDT | 0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ALDW-E3 | |||
Mfr: DG2536DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG25 | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 500 mOhms | 2.7 V | 3.3 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | DG2536DN-E4 | |||||
Mfr: DG445BDN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG445BDN-E4 | ||||
Mfr: TC74HC4066AFTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Hi-Speed CMOS | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | Reel | ||||||
Mfr: DG211BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG201HSDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 50 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 60 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: CPC7701KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 16-Ch. High Voltage Analog Switch | Not Available Online | CPC7701 | Reel | |||||||||||||||||
0In Stock | SMD/SMT | PLCC-28 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Tube |