DG - Analog Switch ICs
647 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9422DV-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 3 Ohms | 2.7 V | 12 V | 2.7 V | 6 V | 45 ns | 47 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG1411EEQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG14 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2042DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG2042DN-E4 | |||||
Mfr: DG2518DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 25 ns | 20 ns | - 40 C | + 85 C | DG | Reel | DG2518DN-E4 | |||||
Mfr: DG417LAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Voltage CMOS Analog Switch | Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG411LEDJ-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs Mono quad SPST Pd 450mW PDIP-16 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9431EDY-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | DG | ||||||||||||||||||
Mfr: DG2732DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual SPDT | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.65 V | 4.3 V | 110 ns | 30 ns | - 40 C | + 85 C | DG | Reel | DG2732DN-E4 | |||||
Mfr: DG9411DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 12 Ohms | 2.25 V | 5.5 V | 11 ns | 7 ns | - 40 C | + 85 C | DG | Reel | DG9411DL-E3 | |||||
Mfr: DG613DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | DG613DY-E3 | |||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG413LDQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG413LDQ-E3 | |||||
Mfr: DG419LDY-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Tube | ||||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x DPST | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 50 Ohms | 15 V | 15 V | 65 ns | 65 ns | 0 C | + 70 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 1 Channel | 1 x SPDT | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 90 Ohms | 15 V | 15 V | 550 ns | 340 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPDT | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube |