Vishay - Analog Switch ICs
746 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9431EDY-T1-GE3 TTI: DG9431EDY-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Low Volt Single SPDT 2.7-5V; 1pC charge | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG441BDY-E3 TTI: DG441BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG44 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG442BDY-T1-E3 TTI: DG442BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SWITCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDY-E3 | |||
Mfr: DG2723DN-T1-E4 TTI: DG2723DN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS | 0In Stock | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 8 Ohms | 2.7 V | 5.5 V | 30 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG212BDQ-E3 TTI: DG212BDQ-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Anlg Swtch | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | DG212BDQ | |||
Mfr: DG455EY-T1-E3 TTI: DG455EY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG455EY-E3 | |||
Mfr: DG441LEDQ-T1-GE3 TTI: DG441LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG333ALDQ-T1-E3 TTI: DG333ALDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs PRECISION QVAD SPDT ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-20 | 4 Channel | 4 x SPDT | 90 Ohms | 5 V | 36 V | 5 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG613EEQ-T1-GE4 TTI: DG613EEQ-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin TSSOP | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG2733EDQ-T1-GE3 TTI: DG2733EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG2517EDQ-T1-GE3 TTI: DG2517EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 2.5ohm High Band Dual SPDT | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 1.5 Ohms | 2.7 V | 3.3 V | 50 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG417LEDY-T1-GE4 TTI: DG417LEDY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG418LEDY-T1-GE4 TTI: DG418LEDY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG611EEQ-T1-GE4 TTI: DG611EEQ-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin TSSOP | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG613EEN-T1-GE4 TTI: DG613EEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin miniQFN | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG9234EDY-T1-GE3 TTI: DG9234EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG413LEDY-T1-GE3 TTI: DG413LEDY-T1-GE3 Vishay / Siliconix Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9232EDY-T1-GE3 TTI: DG9232EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG411LEDY-GE3 TTI: DG411LEDY-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Switch 3-16V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG418LEDQ-T1-GE3 TTI: DG418LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG444BDY-T1-E3 TTI: DG444BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG444BDY-E3 | ||||
Mfr: DG612EEY-T1-GE4 TTI: DG612EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Bulk | |||||
Mfr: DG451EY-T1-E3 TTI: DG451EY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EY-E3 | |||
Mfr: DG413HSDN-T1-E4 TTI: DG413HSDN-T1-E4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad Mono SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG413HSDN-E4 | |||
Mfr: DG3257DN-T1-GE4 TTI: DG3257DN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 700MHz -3dB 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-6 | 1 Channel | 1 x SPDT | 6 Ohms | 1.65 V | 5.5 V | 50 ns | 45 ns | - 40 C | + 85 C | Reel |