Nexperia - Analog Switch ICs
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HCT4066PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | 74HC4016N,652 | ||||||||
Mfr: 74LVC4066D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Tube | 74LVC4066D,112 | ||||||
Mfr: HEF4016BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 350 Ohms | 4.5 V | 15.5 V | 30 ns | 100 ns | - 40 C | + 85 C | Tube | HEF4016BPN | ||||||
Mfr: HEF4066BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | Tube | HEF4066BPN | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: HEF4066BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | Tube | 933372970652 | ||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LV4053PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs TRIPLE 2-CHANNEL MUX/DMUX | Not Available Online | SMD/SMT | TSSOP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | 74LV4053PW,112 | ||||||||
Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | HEC4066BT,112 | ||||||||
Mfr: 74HC4316PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 935186960112 | ||||
Mfr: 74LV4053DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | Reel | 935174980118 | |||||||
Mfr: 74LV4053N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Through Hole | DIP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | Tube | 74LV4053N | |||||||
Mfr: 74HCT4066DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935176290118 | ||||||
Mfr: 74HCT4066N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Tube | 74HCT4066N | ||||||
Mfr: 74HC4016D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs Quad bilateral switches | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: 74HCT2G66GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 2SW SPST 10V 200MHz | Not Available Online | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel |