Nexperia - Analog Switch ICs
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC4066PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066PW,112 | |||||||
Mfr: 74HC4016PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | 74HC4016PW,112 | |||||||
Mfr: 74HCT4016D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 180 Ohms | 4.5 V | 5.5 V | 35 ns | 35 ns | - 40 C | + 125 C | 74HCT4016D,112 | |||||||
Mfr: 74LV4053D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-16 | 3 Channel | 3 x SPDT | 435 Ohms | 1 V | 6 V | 97 ns | 73 ns | - 40 C | + 125 C | Tube | 935175860112 | ||||||
Mfr: 74HC4316PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | 74HC4316PW,112 | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HCT4066D-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Mfr: 74LV4066DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Reel | 935170200118 | ||||||
Mfr: HEF4016BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 350 Ohms | 3 V | 15 V | 30 ns | 100 ns | - 40 C | + 85 C | Tube | 933372690652 | ||||||
Mfr: 74HCT4316DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Reel | 935188740118 | ||||
Mfr: 74HCT4066D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Tube | 933714460112 | ||||||
Mfr: 74LV4053DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs TRIPLE 2-CHANNEL MUX/DMUX | Not Available Online | SMD/SMT | SSOP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | 74LV4053DB,112 | ||||||||
Mfr: 74HCT4066D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERL SWITCH | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | 74HCT4066D,112 | |||||||
Mfr: HEC4066BT-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | AEC-Q100 | Reel | |||||||||||||||||
Mfr: 74HC4066DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066DB,112 | |||||||
Mfr: 74HC4316DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | 74HC4316DB,112 | |||||
Mfr: 74HCT4316DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | 74HCT4316DB,112 | |||||
Mfr: 74HCT1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | 74HCT1G66GV,125 | |||||||
Mfr: 74LV4053PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 435 Ohms | 1 V | 6 V | 97 ns | 73 ns | - 40 C | + 125 C | Tube | 935174970112 | ||||||
Mfr: 74HCT4016D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 180 Ohms | 4.5 V | 5.5 V | 35 ns | 35 ns | - 40 C | + 125 C | Reel | 74HCT4016D-T | ||||||
Mfr: 74LVC2G66GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs Analog SW Dual SPST 5.5V 8-Pin | Not Available Online | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |