Nexperia - Analog Switch ICs
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC4016D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | Tube | 933714330652 | ||||||
Mfr: 74HCT4066DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | 74HCT4066DB,112 | |||||||
Not Available Online | Through Hole | DIP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | 74LV4053N,112 | |||||||||
Mfr: 74HCT4316PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Tube | 74HCT4316PW,112 | ||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | 74HC4316N,652 | ||||||
Mfr: 74LV4066PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Tube | 935175010112 | ||||||
Mfr: 74HCT4316PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Tube | 74HCT4316PW | ||||
Mfr: 74HC4016PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | Tube | 935174910112 | ||||||
Mfr: 74HC4016D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | Reel | 933714330653 | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74AHCT1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 22 Ohms | 4.5 V | 5.5 V | 10 ns | 11 ns | - 40 C | + 125 C | 74AHCT1G66GV,125 | |||||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | 74LV4053D,112 | |||||||||
Mfr: 74HC4316DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Reel | 935186950118 | ||||
Mfr: 74LV4066D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Tube | 935088370112 | ||||||
Mfr: 74HCT4016D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 180 Ohms | 4.5 V | 5.5 V | 35 ns | 35 ns | - 40 C | + 125 C | Tube | 74HCT4016D | ||||||
Mfr: 74HCT4016N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 180 Ohms | 4.5 V | 5.5 V | 35 ns | 35 ns | - 40 C | + 125 C | Tube | 74HCT4016N | ||||||
Mfr: 74HCT2G66DP/S911,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs Dual sngl-pole sngl- throw analog switch | Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: 74HC4066PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | Tube | 935175000112 | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HCT4066BQ-Q100,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | XQFN-8 | Reel | 935281214125 |