Nexperia - Analog Switch ICs
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G384GW-Q100H TTI: 74LVC1G384GW-Q100H Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GW-Q100/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5.5 ns | 5 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935300457125 | |||||
Mfr: 74LVCV2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 | 0In Stock | SMD/SMT | VSSOP-8 | 2 Channel | 2 x SPST | 10 Ohms | 2.3 V | 5.5 V | 6.5 ns | 11.5 ns | - 40 C | + 125 C | Reel | 935274432125 | ||||||
Mfr: 74LVC1G384GM,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284319115 | ||||||
Mfr: 74HCT2G66DP,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT2G66DP/SOT505/TSSOP8 | 0In Stock | SMD/SMT | TSSOP-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935272944125 | ||||||
Mfr: 74LV4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4066PW/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Reel | 935175010118 | ||||||
Mfr: 74HC4066BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 | 0In Stock | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 128 Ohms | 2 V | 10 V | 150 ns | 225 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935298454115 | |||||
Mfr: 74HC4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 | 0In Stock | SMD/SMT | DHXQFN-14 | 4 Channel | 4 x SPST | 142 Ohms | 2 V | 10 V | 125 ns | 190 ns | - 40 C | + 125 C | Reel | 935692212147 | ||||||
Mfr: 74LVC1G384GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5.5 ns | 5 ns | - 40 C | + 125 C | Reel | 935274581125 | ||||||
Mfr: 74LVC1G66GN,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GN/SOT1115/X2SON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935291791132 | ||||||
Mfr: HEF4016BT,653 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs HEF4016BT/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 350 Ohms | 3 V | 15 V | 30 ns | 100 ns | - 40 C | + 85 C | Reel | 933372690653 | ||||||
Mfr: 74HCT4066D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066D/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 933714460118 | ||||||
Mfr: 74HC1G66GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC1G66GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 16 ns | - 40 C | + 125 C | Reel | 935245770125 | ||||||
Mfr: 74LVC1G384GS,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GS/SOT1202/X2SON6 | 0In Stock | SMD/SMT | XSON-6 | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | 935292913132 | |||||||||||
Mfr: 74LV4066D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4066D/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Reel | 935088370118 | ||||||
Mfr: 74LVC1G66GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 45 Ohms | 1.65 V | 5.5 V | 15.5 ns | 13 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935299067125 | |||||
Mfr: 74HC2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC2G66DC/SOT765/VSSOP8 | 0In Stock | SMD/SMT | VSSOP-8 | 2 Channel | 2 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 23 ns | - 40 C | + 125 C | Reel | 935274785125 | ||||||
Mfr: 74LVC4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC4066BZ/SOT8014/DHXQFN14 | 0In Stock | SMD/SMT | VQFN-14 | 4 Channel | 4 x SPST | 23 Ohms | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | 935692167147 935690000000 | ||||||||
Mfr: 74HCT4066BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN | 0In Stock | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 150 ns | 225 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935298457115 | |||||
Mfr: 74HC4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066PW/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | Reel | 935175000118 | ||||||
Mfr: 74HC4316PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4316PW/SOT403/TSSOP16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Reel | 935186960118 | ||||
Mfr: 74HC1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC1G66GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 16 ns | - 40 C | + 125 C | Reel | 935271887125 | ||||||
Mfr: 74LV4053BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4053BQ/SOT763/DHVQFN16 | 0In Stock | SMD/SMT | DHVQFN-16 | 3 Channel | 3 x SPDT | 435 Ohms | 1 V | 6 V | 97 ns | 73 ns | - 40 C | + 125 C | Reel | 935285574115 | ||||||
Mfr: 74HC4316D,653 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4316D/SOT109/SO16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Reel | 933757450653 | ||||
Mfr: 74LVC1G384GZYL TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691666315 | |||||||||||||||||
Mfr: 74LVC1G66GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GW-Q100/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 45 Ohms | 1.65 V | 5.5 V | 15.5 ns | 13 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935299068125 |