MS5837-02BA21 - Board Mount Pressure Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20000979-00 TTI: 20000979-00 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN | 0In Stock | PCB - Surface Mount | MS5837-02BA21 | Reel | MS583702BA21-50 | ||||||||||||||
Mfr: MS583702BA21-50 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors 2 bar, Shielding | Not Available Online | Absolute | 300 mbar to 1.2 bar | 500 ubar | Digital | PCB - Surface Mount | I2C | 3.6 V | No Port | 24 bit | - 20 C | + 85 C | MS5837-02BA21 | Reel | 20000979-00 |