MS5803-14BA - Board Mount Pressure Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS580314BA01-00 TTI: MS580314BA01-00 TE Connectivity / Measurement Specialties Availability: 2In StockBoard Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL | 2In Stock | Absolute | 14 bar | 20 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | No Port | 24 bit | - 40 C | + 85 C | MS5803-14BA | Bulk | ||||
Mfr: MS580314BA01-50 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Alt-Baro press sens 24bit H2O Res 4 Bar | 0In Stock | Absolute | 14 bar | 4 kPa to 4 kPa | Digital | SMD/SMT | I2C, SPI | 1.8 V to 3.6 V | 24 bit | 6.4 mm x 6.2 mm x 2.88 mm | - 40 C | + 85 C | MS5803-14BA |