MS4425 - Board Mount Pressure Sensors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | DIP-6 | - 25 C | + 85 C | MS4425 | |||||||||
Not Available Online | Differential | 0 psi to 50 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | 4425-050D | |||||||||||
Not Available Online | Absolute | 0 psi to 50 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | ||||||||||||
Not Available Online | Absolute | 0 psi to 5 psi | - 40 C | + 85 C | MS4425 | ||||||||||||||
Not Available Online | Differential | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | DIP-6 | - 25 C | + 85 C | MS4425 | Tray | ||||||||
Not Available Online | Differential | 0 psi to 1 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | ||||||||||||
Not Available Online | Differential | 0 psi to 5 psi | - 40 C | + 85 C | MS4425 | ||||||||||||||
Not Available Online | Differential | 0 psi to 30 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | 4425-030D | |||||||||||
Not Available Online | Absolute | 0 psi to 15 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | ||||||||||||
Not Available Online | Differential | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | DIP-6 | - 40 C | + 85 C | MS4425 | Tray | ||||||||
Not Available Online | Differential | 0 psi to 5 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | DIP-6 | - 25 C | + 85 C | MS4425 | Tray | ||||||||
Not Available Online | Absolute | 0 psi to 1 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | ||||||||||||
Not Available Online | Absolute | 0 psi to 30 psi | Through Hole | DIP-6 | - 40 C | + 85 C | MS4425 | 4425-030A | |||||||||||
Not Available Online | Absolute | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | DIP-6 | - 40 C | + 85 C | MS4425 | |||||||||
Not Available Online | Differential | 0 psi to 1 psi | Through Hole | Dual Radial Barbed | DIP-6 | - 25 C | + 85 C | MS4425 | Tray |