MPR - Board Mount Pressure Sensors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPRLS0300YG00001B TTI: MPRLS0300YG00001B Honeywell Availability: 1,400In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 1,400In Stock | Gauge | 0 mm Hg to 300 mm Hg | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 24 bit | SMD-12 | - 40 C | + 85 C | MPR | Reel | ||||
Mfr: MPRLS0025PA00001A TTI: MPRLS0025PA00001A Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbless | 13 bit | SMD-12 | - 40 C | + 85 C | MPR | Reel | 78454966287 | |||
Mfr: MPRLS0015PG00001A TTI: MPRLS0015PG00001A Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | ||||||
Mfr: MPRLS0015PG0000SA TTI: MPRLS0015PG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: MPRSF0030PA00001A TTI: MPRSF0030PA00001A Honeywell Availability: 0In StockBoard Mount Pressure Sensors MPR MICROPRESSURE | 0In Stock | MPR | Bulk | ||||||||||||||||
Mfr: MPRLS0015PA0000SA TTI: MPRLS0015PA0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 13 bit | SMD-12 | - 40 C | + 85 C | MPR | Reel | 78454966289 | |||
Mfr: MPRLS02.5BG0000SA TTI: MPRLS02.5BG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE | 0In Stock | Gauge | 0 bar to 2.5 bar | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: MPRLS0030PG00000A TTI: MPRLS0030PG00000A Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: MPRSS0001PG00001C TTI: MPRSS0001PG00001C Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 14 bit | - 40 C | + 85 C | MPR | Bulk | |||||
0In Stock | Gauge | 0 psi to 1 psi | SMD/SMT | I2C | 3.3 V | Dual Axial Barbless | 24 bit | - 40 C | + 85 C | MPR | Reel | ||||||||
0In Stock | Gauge | 0 psi to 1 psi | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 24 bit | - 40 C | + 85 C | MPR | Reel | ||||||||
Mfr: MPRLS0030PG0000SA TTI: MPRLS0030PG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: MPRSF0030PA00002A TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 14 bit | - 40 C | + 85 C | MPR | ||||||
Mfr: MPRSF0250KA00000A TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 0 Pa to 250 kPa | SMD/SMT | 3.3 V | - 40 C | + 85 C | MPR | |||||||||||
Mfr: MPRLL0025PA00001A TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors Long Port, Fluorosilicone Gel, 0-25psi Absolute I2C output Transfer Function C | 0In Stock | Absolute | 0 psi to 25 psi | Digital | Through Hole | I2C | 3.3 V | Single Barbless | - 40 C | + 85 C | MPR | Reel | |||||||
Mfr: MPRSL0001PG00001C TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Short Port, Fluorosilicone Gel, 0-1psi Gage, I2C output, Transfer Function C | Not Available Online | MPR | Reel | ||||||||||||||||
Mfr: MPRSL0001PG0000SC TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Short Port, Fluorosilicone Gel, 0-1psi Gage, SPI output, Transfer Function C | Not Available Online | MPR | Reel | ||||||||||||||||
Mfr: MPRLL0001PG00001C TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Long Port, Fluorosilicone Gel, 0-1psi Gage, I2C output, Transfer Function C | Not Available Online | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: MPRLL0001PG0000SC TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors Long Port, Fluorosilicone Gel, 0-1psi Gage, SPI output, Transfer Function C | 0In Stock | MPR | Reel | ||||||||||||||||
0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 14 bit | - 40 C | + 85 C | MPR | |||||||
Mfr: MPRLF0006KG0000SC TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 0 Pa to 6 kPa | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 24 bit | - 40 C | + 85 C | MPR | Reel | |||||||
Mfr: MPRSS0001PG00001AB TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | MPR | |||||||||||||||||
Mfr: MPRLN0300YG00001AB TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | MPR | |||||||||||||||||
TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | MPR | |||||||||||||||||
Mfr: MPRLS0001PG0000SA TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 13 bit | SMD-12 | - 40 C | + 85 C | MPR | Reel | 78454966291 |
- 1
- 2