Board Mount Pressure Sensors
16,346 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HDIB001DBF8P5 TTI: 2003053-F TE Connectivity / Measurement Specialties Availability: 43In StockBoard Mount Pressure Sensors HDIB001DBF8P5 | 43In Stock | Differential | 1 bar | 1% | Digital, Analog | Through Hole | I2C | 5 V | Barbed | 12 bit | - 20 C | + 85 C | Each | |||||
TTI: ELVH-100A-HANH-CN2A5 Amphenol Availability: 17In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 17In Stock | Absolute | 0 psi to 100 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 14 bit | SIP-4 | 0 C | + 50 C | Bulk | ||||
TTI: ELVH-015D-HRRD-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | Bulk | ||||||
Mfr: 5 INCH-D-4V TTI: 5 INCH-D-4V Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors ADCA A PACKAGE LOW PRESS AMP. | 20In Stock | Differential | 5 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | - 25 C | + 85 C | Bulk | ||||||||
TTI: ELVH-015A-HRNJ-INSA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 5 V | Single Radial Barbed | 14 bit | SMT-8 | - 20 C | + 85 C | Bulk | ||||
TTI: ELVH-L05D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | Bulk | ||||||
Mfr: ABPMRRN015PD2A5T TTI: ABPMRRN015PD2A5T Honeywell Availability: 250In StockBoard Mount Pressure Sensors ABPMRRN015PD2A5 T&R PACKAGING | 250In Stock | Reel | ||||||||||||||||
TTI: ELVH-L04D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 4 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | Bulk | ||||||
20In Stock | Differential | 100 mbar | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | Bulk | |||||||
TTI: ELVH-015D-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | Bulk | ||||||
20In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SMT-8 | 0 C | + 50 C | Bulk | |||||||
TTI: ELVH-015A-HAND-INAB5 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | 14 bit | DIP-8 | - 20 C | + 85 C | Bulk | |||||
TTI: ELVH-150A-HAND-INAB5 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | 14 bit | DIP-8 | - 25 C | + 85 C | Bulk | |||||
TTI: ELVH-L10D-HRRD-INAA5 Amphenol Availability: 9In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 9In Stock | Differential | 10 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | Bulk | ||||||
TTI: ELVH-015G-HAND-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | Bulk | ||||||
TTI: ELVH-015G-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | Bulk | ||||||
0In Stock | Vacuum, Gauge, Differential | 1 psi | 0.2 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | DIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Mfr: ABPLLNN015PGST5 TTI: ABPLLNN015PGST5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors Leadless SMT, Single Axial Barbless Port | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 5 V | Single Axial Barbless | 12 bit | SMD-6 | - 40 C | + 85 C | ABP | Each | |||
0In Stock200 On Order Expected 28-Oct-26 | Vacuum, Gauge, Differential | 250 psi | 0.4 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 26PC | Each | |||||||
Mfr: ABP2DANT150PGSA3XX TTI: ABP2DANT150PGSA3XX Honeywell Availability: 0In Stock160 On Order Expected 08-Oct-26 Board Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC | 0In Stock160 On Order Expected 08-Oct-26 | Gauge | 150 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | ABP2 | Box | |||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50 TE Connectivity / Measurement Specialties Availability: 0In Stock7,200 On Order Expected 04-Feb-27 Board Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R | 0In Stock7,200 On Order Expected 04-Feb-27 | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | MS5611-01BA03 | Reel | |||
Mfr: NSCSSNN015PDUNV TTI: NSCSSNN015PDUNV Honeywell Board Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | Manifold | SIP-4 | - 40 C | + 85 C | TSC / NSC | Bulk | ||||||
Mfr: SSCMRNN001PGSA3 TTI: SSCMRNN001PGSA3 Honeywell Availability: 0In Stock129 On Order Expected 11-Dec-26 Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | 0In Stock129 On Order Expected 11-Dec-26 | Gauge | 0 psi to 1 psi | SPI | SMT | - 40 C | + 85 C | SSC | Tube | |||||||||
Mfr: 1865-13G-KDN TTI: 1865-13G-KDN Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors PRES XDCR 15 PSI GAGE 10VDC | Not Available Online | Gauge | 15 psi | 0.1 % | Analog | Through Hole | No Port | - 28 C | + 54 C | Bulk | ||||||||
Mfr: ABPLNND060KGSA3T TTI: ABPLNND060KGSA3T Honeywell Availability: 0In Stock1,000 On Order Expected 12-Nov-26 Board Mount Pressure Sensors ABP, LEADLESS SMT LDL, DRY GAS | 0In Stock1,000 On Order Expected 12-Nov-26 | Reel |