Board Mount Pressure Sensors
16,346 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSCMRND060PG2A3 TTI: SSCMRND060PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | 100In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Radial Barbed | 12 bit | - 40 C | + 85 C | SSC | Tube | |||||
Mfr: SSCSRRN004NDAA5 TTI: SSCSRRN004NDAA5 Honeywell Availability: 20In StockBoard Mount Pressure Sensors PRES SEN SIP+-4"H2O 1PORT DIFF | 20In Stock | SSC | Tube | ||||||||||||||||
Mfr: 10214057-00 TTI: 10214057-00 TE Connectivity / Measurement Specialties Availability: 3In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 3In Stock | Gauge, Differential | PCB - Surface Mount | MS4515DO | Bulk | ||||||||||||||
Mfr: MLV-L01D-E1BD-N TTI: MLV-L01D-E1BD-N Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors 1inH2O Barb DIP 2Port Same Side | 10In Stock | Differential | 0.25 % | Analog | Dual Radial Barbless | - 25 C | + 85 C | MLV | Bulk | ||||||||||
50In Stock | Gauge, Differential | 100 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 26PC | Bulk | |||||||
Mfr: HDIB001DBF8P5 TTI: HDIB001DBF8P5 TE Connectivity / First Sensor Availability: 43In StockBoard Mount Pressure Sensors HDIB001DBF8P5; PRES; +-1bard;4V;5V | 43In Stock | Gauge, Differential | 1 bar | 1 % | Digital, Analog | PCB - Through Hole | I2C | 5 V | Barbed | 12 bit | - 20 C | + 85 C | HDI | Each | 2003053-F | ||||
Mfr: 4525DO-SS3AS015APF TTI: 4525DO-SS3AS015APF TE Connectivity / Measurement Specialties Availability: 190In StockBoard Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE | 190In Stock | PCB - Through Hole | MS4525DO | Bulk | |||||||||||||||
Mfr: ASDXRRX015PDAA5 TTI: ASDXRRX015PDAA5 Honeywell Availability: 16In StockBoard Mount Pressure Sensors 15psi 5V Analog Output | 16In Stock | Differential | 15 psi | 2 % | Analog | Through Hole | 5 V | Dual Radial Barbless | DIP-8 | - 20 C | + 105 C | ASDX | Bulk | ||||||
Mfr: ABPMRRV600MGAA5 TTI: ABPMRRV600MGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors BASIC PRESSURE | 50In Stock | Gauge | 0 bar to 600 mbar | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-6 | - 40 C | + 85 C | ABP | Box | ||||||
Mfr: 0.3 PSI-D-HGRADE-MV TTI: 0.3 PSI-D-HGRADE-MV Amphenol All Sensors Availability: 2In StockBoard Mount Pressure Sensors 0-0.3 psid 20mV 0.5% 16VDC supply | 2In Stock | Differential | 0 psi to 0.3 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | AXCX H-Grade | Bulk | |||||||
6In Stock | Absolute | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 86 | Bulk | |||||||||
Mfr: 40 INCH-G-4V TTI: 40 INCH-G-4V Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors Gauge Amplified A Package | 10In Stock | Gauge | 0.25 % | Analog | Dual Radial Barbed | A Package | - 25 C | + 85 C | ADCA | Bulk | |||||||||
Amphenol All Sensors Availability: 9In StockBoard Mount Pressure Sensors +/-10 in H2O DP Same Barbed DIP 18Bit | 9In Stock | Differential | 10 in H2O | 0.1 % | Digital | Through Hole | I2C, SPI | 1.8 V to 3.6 V | Dual Radial Barbed | 18 bit | DIP-8 | - 25 C | + 85 C | DLLR | Bulk | ||||
Mfr: SSCDRRN015PGAA5 TTI: SSCDRRN015PGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 5V | 50In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed, Same Side | DIP-8 | - 40 C | + 85 C | SSC | Bulk | ||||||
2In StockLimited Supply | Absolute | 0 psi to 30 psi | 1 % | Analog | Through Hole | Dual Radial Barbless | SIP-6 | - 40 C | + 100 C | Each | |||||||||
Mfr: 10214057-00 TTI: 4515DO-DS3BK002DSM TE Connectivity / Measurement Specialties Availability: 3In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 3In Stock | PCB - Surface Mount | MS4515DO | Bulk | 10214057-00 | ||||||||||||||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50. TE Connectivity Availability: 2In StockBoard Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM | 2In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50. TE Connectivity / Measurement Specialties Availability: 3,055In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3,055In Stock | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | 24 bit | - 20 C | + 85 C | MS5837-30BA | Ammo Pack | |||||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50. TE Connectivity Availability: 3,320In StockBoard Mount Pressure Sensors BAROMETRIC SENSOR METAL CAP | 3,320In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | Ammo Pack | ||||||
10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | Bulk | ||||||
112In Stock | Bulk | ||||||||||||||||||
10In Stock | Differential | 50 mbar | Digital | SMD/SMT | SPI | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | Bulk | |||||||
TTI: ELVH-L02D-HRRD-CNAA5 Amphenol Availability: 3In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | Bulk | |||||||
2,400In Stock | Reel | ||||||||||||||||||
Mfr: SSCMNNN030PA2A3 TTI: SSCMNNN030PA2A3 Honeywell Availability: 363In StockBoard Mount Pressure Sensors SMT, No Ports Absolute, 3.3V | 363In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Manifold | 12 bit | SMT-8 | - 40 C | + 85 C | SSC | Tube |