Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2LNNT012BGAA5XX TTI: ABP2LNNT012BGAA5XX Honeywell Availability: 33In StockBoard Mount Pressure Sensors SENSOR | 33In Stock | Gauge | 12 bar | 0.25 % | Analog | SMD/SMT | 5 V | No Port | SMT | - 40 C | + 110 C | Box | |||||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | ELV | Bulk | ||||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | ELV | Bulk | ||||
Mfr: ABP2LNNT400KA2A3XX TTI: ABP2LNNT400KA2A3XX Honeywell Availability: 10In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADLESS SMT,NP | 10In Stock | Absolute | 400 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | ABP2 | Box | ||||
Mfr: HSCDRRN160MDSA3 TTI: HSCDRRN160MDSA3 Honeywell Availability: 150In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 150In Stock | Differential | 160 mbar | 1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | HSC | Tube | ||||
Mfr: SSCDRRN015PGAA5 TTI: SSCDRRN015PGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 5V | 50In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed, Same Side | DIP-8 | - 40 C | + 85 C | SSC | Bulk | ||||||
Mfr: SSCDANN015PAAA5 TTI: SSCDANN015PAAA5 Honeywell Availability: 150In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 150In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | SSC | Bulk | ||||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | ELV | Bulk | ||||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | ELV | Bulk | ||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | ELV | Bulk | ||||||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT160MGSA3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BASIC PRESSURE | 55In Stock | Gauge | 0 bar to 160 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | ABP2 | Box | ||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | ELV | Bulk | ||||||
20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless | SIP-3 | - 40 C | + 85 C | Bulk | |||||||||
Mfr: NPP-301A-200A TTI: NPP-301A-200A Amphenol Advanced Sensors Availability: 100In StockBoard Mount Pressure Sensors 30 PSIA Non-Ported | 100In Stock | Absolute | 30 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | NPP-301 | Tube | |||||||
Mfr: ABP2MRNT016KG2A3XX TTI: ABP2MRNT016KG2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,RADI | 32In Stock | Gauge | 0 Pa to 16 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | ABP2 | Box | ||||
Mfr: ABP2MDAN002NDAA5XX TTI: ABP2MDAN002NDAA5XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Tube | |||||||||||||||||
Mfr: 10214057-00 TTI: 10214057-00 TE Connectivity / Measurement Specialties Availability: 1In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 1In Stock | Gauge, Differential | SMD/SMT | MS4515DO | Bulk | ||||||||||||||
Mfr: 10214057-00 TTI: 4515DO-DS3BK002DSM TE Connectivity / Measurement Specialties Availability: 1In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 1In Stock | SMD/SMT | MS4515DO | Bulk | 10214057-00 | ||||||||||||||
10In Stock | Vacuum, Gauge, Differential | 30 psi | 0.15 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 24PC | Bulk | |||||||
Mfr: 30 INCH-D1-MV-MINI TTI: 30 INCH-D1-MV-MINI Amphenol All Sensors Availability: 1In StockBoard Mount Pressure Sensors 0-30" H2O Diff 20mV 16V supp 2 port same | 1In Stock | Differential | 0 in H2O to 30 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-7 | - 25 C | + 85 C | MDCX | Bulk | |||||||
Mfr: SSCSRRN004NDAA5 TTI: SSCSRRN004NDAA5 Honeywell Availability: 20In StockBoard Mount Pressure Sensors PRES SEN SIP+-4"H2O 1PORT DIFF | 20In Stock | SSC | Tube | ||||||||||||||||
Mfr: 40PC500G2A TTI: 40PC500G2A Honeywell Availability: 50In StockBoard Mount Pressure Sensors 0-500 psi Straight O-Ring Interface | 50In Stock | Gauge | 0 psi to 500 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 40PC | Bulk | |||||||
6In Stock | Absolute | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 86 | Bulk | |||||||||
Mfr: 0.3 PSI-D-HGRADE-MV TTI: 0.3 PSI-D-HGRADE-MV Amphenol All Sensors Availability: 2In StockBoard Mount Pressure Sensors 0-0.3 psid 20mV 0.5% 16VDC supply | 2In Stock | Differential | 0 psi to 0.3 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | AXCX H-Grade | Bulk | |||||||
Mfr: 40 INCH-G-4V TTI: 40 INCH-G-4V Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors Gauge Amplified A Package | 10In Stock | Gauge | 0.25 % | Analog | Dual Radial Barbed | A Package | - 25 C | + 85 C | ADCA | Bulk |