Board Mount Pressure Sensors
16,346 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Gauge | 0 psi to 60 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | ELV | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 10 INH20 G RRLID J LEAD I NAB5 | Not Available Online | Gauge | 10 in H2O | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | 14 bit | SMT-8 | - 25 C | + 85 C | ELV | Bulk | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 3.3 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | ELV | Bulk | |||||
Mfr: ABP2MANT001BA2A3XX TTI: ABP2MANT001BA2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,AXIA | 0In Stock | Absolute | 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | ABP2 | Box | |||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | - 20 C | + 85 C | ELV | Bulk | |||
Mfr: ABP2MRRT060MD2A3XX TTI: ABP2MRRT060MD2A3XX Honeywell Board Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,RADI | 0In Stock | Differential | - 60 mbar to 60 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | ABP2 | Box | |||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 10 INH20 | 0In Stock | Differential | 10 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | AUAV | Each | |||||
Mfr: NPH-8-200GH TTI: NPH-8-200GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 200 kPa Hybrid Gauge | 0In Stock | Gauge | 200 kPa | 0.2 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | NPH | Bulk | |||||
Mfr: ABPDRRT005PG2A5 TTI: ABPDRRT005PG2A5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG I2C, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed, Same Side | 12 bit | - 40 C | + 85 C | ABP | Tray | ||||
Mfr: 89-01KA-0U TTI: 89-01KA-0U TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRES XDCR ABS SS NO FIT 1KPSI | 0In Stock | Absolute | 1000 psi | 0.25 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 89 | Bulk | |||||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 30 INH20 | 0In Stock | Differential | 30 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | AUAV | Each | |||||
Mfr: HSCDANN100PGSA3 TTI: HSCDANN100PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 0In Stock | Gauge | 0 psi to 100 psi | 1 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | HSC | Tube | |||
Mfr: SSCDANN030PAAA5 TTI: SSCDANN030PAAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | SSC | Bulk | |||||
Mfr: MPRLS02.5BG0000SA TTI: MPRLS02.5BG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE | 0In Stock | Gauge | 0 bar to 2.5 bar | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | ||||
0In Stock | Tube | |||||||||||||||||
Mfr: ABP2LANT150PG2A3XX TTI: ABP2LANT150PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | 8.2 mm x 7.2 mm x 10.6 mm | - 40 C | + 110 C | ABP2 | Each | |||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 1 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | ELV | Bulk | |||||
0In Stock | Tube | |||||||||||||||||
Mfr: HSCDANN001BA2A3 TTI: HSCDANN001BA2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1 bar | 1 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | HSC | Tube | |||
Mfr: SSCSSNT060PG2A3 TTI: SSCSSNT060PG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors PRES SENSOR | 0In Stock | SSC | Bulk | |||||||||||||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors DLVR MINI DIGITAL | 0In Stock | Bulk | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: SSCSNBN015PGAA5 TTI: SSCSNBN015PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Gage, 5V | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Axial Barbless | SIP-4 | - 40 C | + 85 C | SSC | Each | |||||
Mfr: HSCSAAN010NDAA5 TTI: HSCSAAN010NDAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 5V | 0In Stock | Differential | 10 in H2O | 1 % | Analog | Through Hole | 5 V | Dual Axial Barbed, Opposite Sides | 12 bit | SIP-4 | 0 C | + 50 C | HSC | Bulk | ||||
Mfr: MLV-L10D-E1BD-N TTI: MLV-L10D-E1BD-N Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 10inH2O Barb DIP 2Port Same Side | Not Available Online | Differential | 10 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | - 25 C | + 85 C | MLV | Bulk |