Board Mount Pressure Sensors
16,346 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XZ202975SSC TTI: XZ202975SSC Honeywell Availability: 0In StockBoard Mount Pressure Sensors TruStability | 0In Stock | Each | ||||||||||||||||
Mfr: 82-015G-A2595 TTI: 82-015G-A2595 TE Connectivity / Measurement Specialties Availability: 0In Stock510 On Order Expected Limited Supply Board Mount Pressure Sensors CSTM, VENT TUBE W/ 3.5in CBL | 0In Stock510 On Order Expected Limited Supply | Bulk | ||||||||||||||||
Mfr: 10112002-01 TTI: 10112002-01 TE Connectivity Availability: 0In Stock270 On Order Expected 21-Dec-26 Board Mount Pressure Sensors 86BSD-010PG-A3464 | 0In Stock270 On Order Expected 21-Dec-26 | Bulk | ||||||||||||||||
Mfr: 5525DSO-DB001DS TTI: 5525DSO-DB001DS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Dual Barb, 001 Gull Wing | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Dual Barbed | 24 bit | - 40 C | + 125 C | MS5525DSO | Bulk | ||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | ELV | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | ELV | Bulk | |||
Mfr: ABP2MDAN002ND2A3XX TTI: ABP2MDAN002ND2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | |||
Not Available Online | Differential | 0 psi to 15 psi | 0.2 % | Analog | Through Hole | 20 V | Dual Radial Barbless | DIP-6 | - 40 C | + 100 C | Bulk | |||||||
Mfr: 20 INCH-D-MV TTI: 20 INCH-D-MV Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-20" H2O Diff 20mV 16VDC supply | 0In Stock | Differential | 0 in H2O to 20 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | ADCX | Bulk | ||||||
Mfr: SSCDANN150PGAA5 TTI: SSCDANN150PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | SSC | Tube | |||||
Mfr: SSCSRNN1.6BA7A3 TTI: SSCSRNN1.6BA7A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Sing Rad Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1.6 bar | 0.25 % | Digital | Through Hole | I2C | 3 V | Single Radial Barbed | 12 bit | SIP-4 | - 40 C | + 85 C | SSC | Bulk | |||
Mfr: HSCDRRN001ND2A3 TTI: HSCDRRN001ND2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 1 in H2O | 3 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | HSC | Tube | |||
0In Stock | DP86 | Bulk | ||||||||||||||||
Mfr: ABPMRRN005PD2A3 TTI: ABPMRRN005PD2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors Basic Pressure Sensor | 0In Stock | Differential | - 5 psi to 5 psi | 0.25 % | Digital | SMD/SMT | I2C | Dual Radial Barbed, Same Side | 12 bit | - 40 C | + 85 C | ABP | Each | |||||
Mfr: 40PC100G2A TTI: 40PC100G2A Honeywell Availability: 0In StockBoard Mount Pressure Sensors 0Psi to 100Psi Gauge | 0In Stock | Gauge | 0 psi to 100 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 40PC | Bulk | ||||||
0In Stock | Each | |||||||||||||||||
Mfr: 325540009-00 TTI: 325540009-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors BAROMETER MODL,1BAR,WHT GEL | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | PCB - Surface Mount | SPI | No Port | 16 bit | - 40 C | + 125 C | MS5540C | Tube | |||||
Mfr: ABPDANT015PGAA5 TTI: ABPDANT015PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIPWet Media5PSIGAna Amp, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | - 40 C | + 85 C | ABP | Tray | ||||||
Mfr: RSCMRNE015PASE3 TTI: RSCMRNE015PASE3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS | 0In Stock | Absolute | 0 psi to 15 psi | 0.1 % | Digital | SMD/SMT | SPI | Single Radial Barbed | 24 bit | - 40 C | + 85 C | Each | ||||||
Mfr: SSCMRRD002NDAA5 TTI: SSCMRRD002NDAA5 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | Not Available OnlineLimited Supply | Bulk | ||||||||||||||||
Mfr: ABP2DANT001BA2A3XX TTI: ABP2DANT001BA2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED | 0In Stock | Absolute | 1 bar | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | ABP2 | Bulk | |||
0In Stock | Vacuum, Gauge | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Mfr: NSCSSNN150PAUNV TTI: NSCSSNN150PAUNV Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP,Mani Mt In Diam 150psi Absol,1.8-12V | 0In Stock | Absolute | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 12 V | No Port | SIP-4 | - 40 C | + 85 C | TSC / NSC | Bulk | |||||
Mfr: 5525DSO-SB005GS TTI: 5525DSO-SB005GS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Single Barb, Gauge 005, Gull Wing | 0In Stock | Gauge, Differential | 5 psi | 0.25 % | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Single Barbed | 24 bit | - 40 C | + 125 C | MS5525DSO | Bulk | ||||
Mfr: NPA-500B-05WD TTI: NPA-500B-05WD Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors NPA AmpOutput5vdc supply,Barbed Port | 0In Stock | Differential | 5 in H2O | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | - 40 C | + 125 C | NPA-500 | Each |